Honeywell TSCSNBN005PDUCV

Honeywell Board Mount Pressure Sensor, Tsc Series, Compensated/unamplified, Differential, 5 PSI
$ 36.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell TSCSNBN005PDUCV.

IHS

Datasheet17 pages12 years ago

Farnell

element14 APAC

Honeywell

Newark

Inventory History

3 month trend:
-0.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell24PCBFB2G
Board Mount Pressure Sensors +/- 5.0 psi 10VDC VA CUUM GAGE 4kOhm
Board Mount Pressure Sensor -5psi to 5psi Differential 4-Pin SIP Module
Honeywell24PCBND6G
Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, Rectangular, Through Hole Mount
NXP SemiconductorsMPX2300DT1
NXP MPX2300DT1 Pressure Sensor, Differential, 0 kPa, 40 kPa, 6 V, 10 V

Descriptions

Descriptions of Honeywell TSCSNBN005PDUCV provided by its distributors.

HONEYWELL BOARD MOUNT PRESSURE SENSOR, TSC SERIES, COMPENSATED/UNAMPLIFIED, DIFFERENTIAL, 5 PSI
TruStability® Board Mount Pressure Sensor: TSC Series, ± 0.15% Accuracy
Piezoresistive Sensor, Differential, -5Psi Min, 5Psi Max, 0.25%, Irregular, Through Hole Mount
Pressure Sensor -5psi to 5psi Differential 4-Pin SIP Module
Pressure Sensor, 5Psi, Dual Axial; Operating Pressure Max:5Psi; Sensor Output:Analogue; Pressure Measurement Type:Differential; Voltage Rating:5Vdc; Port Style:Dual Axial; Supply Current:600Μa; Product Range:Trustability Tsc Series Rohs Compliant: Yes |Honeywell TSCSNBN005PDUCV
TruStability™ TSC Series, Compensated/Unamplified, analog, SIP NB: fastener mount, dual axial ports, same side, differential, ±5 psi Honeywell TruStability™ TSC Series are piezoresistive silicon pressure sensors offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range. Temperature compensated and unamplified Compensation makes it easier to integrate the sensor into a system by eliminating the need to calibrate the system over temperature and also offers reduced part-to-part variation Compensated temperature range is 0 °C to 85 °C [-32 °F to 185 °F] Operating temperature range is -40 °C to 85 °C [-40 °F to 185 °F] Measures differential or gage pressures The differential versions allow measurement of pressure between two pressure ports. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The TSC Series sensors are intended for use with non-corrosive, non-ionic gases, such as air. Port 1 can also be used for non-corrosive, non-ionic liquids on sensors rated above 60 mbar | 6 kPa | 1 psi. The TSC Series offer numerous package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. These sensors offer infinite resolution on the pressure signal. Frequency response is also typically limited only by the end user’s system. All products are designed and manufactured according to ISO 9001.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSCSNBN005PDUCV.