Honeywell TSCDLNN001PGUCV

TruStability® Board Mount Pressure Sensor: TSC Series, ± 0.15% Accuracy
$ 35.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell TSCDLNN001PGUCV.

IHS

Datasheet17 pages12 years ago

Farnell

element14 APAC

Honeywell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Pressure Sensor -1psi to 1psi Differential 8-Pin DIP Module
Board Mount Pressure Sensor -1psi to 1psi Differential Medical 8-Pin DIP Module
SENSOR, UNAMPLIFIED/UNCOMPENSATED, DIP, DUAL RADIAL BARBED PORT, 1 PSI DIFF
PanasonicADP51B62
Pressure Sensor 0.5V to 4.5V 0kPa to 6kPa Gage 8-Pin DIP
PanasonicADP51B63
Pressure Sensor 0kPa to 6kPa Gage 8-Pin DIP Module
PanasonicADP51B61
Pressure Sensor 4.45V to 4.55V 6kPa Gauge 8-Pin DIP Carton

Descriptions

Descriptions of Honeywell TSCDLNN001PGUCV provided by its distributors.

TruStability® Board Mount Pressure Sensor: TSC Series, ± 0.15% Accuracy
Pressure Sensor 0psi to 1psi Gage 8-Pin DIP Module
Board Mount Pressure Sensors DIP, Sing Ax Barblss Gage, Const Voltage
Piezoresistive Sensor, Gage, 0Psi Min, 1Psi Max, Rectangular, Through Hole Mount
SENS; UNAMP; COMP; TSC; DIP; SINGLE AX BARBLESS PORT; DRY GASES; 0-1 PSI; GAUGE
Pressure Sensor, 1Psi, Axial Barbless; Operating Pressure Max:1Psi; Sensor Output:Analogue; Pressure Measurement Type:Gauge; Voltage Rating:5Vdc; Port Style:Single Axial Barbless; Supply Current:600Μa Rohs Compliant: Yes |Honeywell TSCDLNN001PGUCV
TruStability™ TSC Series, Compensated/Unamplified, analog, DIP LN: single axial barbless port, gage, 0 psi to 1 psi Honeywell TruStability™ TSC Series are piezoresistive silicon pressure sensors offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range. Temperature compensated and unamplified Compensation makes it easier to integrate the sensor into a system by eliminating the need to calibrate the system over temperature and also offers reduced part-to-part variation Compensated temperature range is 0 °C to 85 °C [-32 °F to 185 °F] Operating temperature range is -40 °C to 85 °C [-40 °F to 185 °F] Measures differential or gage pressures The differential versions allow measurement of pressure between two pressure ports. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The TSC Series sensors are intended for use with non-corrosive, non-ionic gases, such as air. Port 1 can also be used for non-corrosive, non-ionic liquids on sensors rated above 60 mbar | 6 kPa | 1 psi. The TSC Series offer numerous package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. These sensors offer infinite resolution on the pressure signal. Frequency response is also typically limited only by the end user’s system. All products are designed and manufactured according to ISO 9001.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSCDLNN001PGUCV.