Honeywell TSCDANN150PGUCV

TruStability® Board Mount Pressure Sensor: TSC Series, ± 0.15% Accuracy
$ 21.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell TSCDANN150PGUCV.

IHS

Datasheet17 pages12 years ago

element14 APAC

Farnell

Honeywell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Honeywell TSCDANN150PGUCV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR, UNAMPLIFIED/UNCOMPENSATED, DIP, SINGLE AXIAL BARBED PORT, 150 PSI GAUGE
Pressure Sensor 0.5V to 4.5V 0psi to 150psi Gage Medical 8-Pin DIP Module
SENSOR; PRESSURE; GAUGE; 0 PSI TO 150 PSI; 3.3 VDC; DRY GASES ONLY
PanasonicADP41910
Pressure Sensor 0kPa to 980.7kPa Gauge 6-Pin DIP Carton/Case
PanasonicADP1181
Pressure Sensor 120.9PSI (833.6kPa) Vented Gauge Male - 0.12 (3mm)"
PanasonicADP42913
SENSOR PRESSURE 980.7KPA STD DIP

Descriptions

Descriptions of Honeywell TSCDANN150PGUCV provided by its distributors.

TruStability® Board Mount Pressure Sensor: TSC Series, ± 0.15% Accuracy
Pressure Sensor 0psi to 150psi Gage 8-Pin DIP Module
Board Mount Pressure Sensors DIP, Sing Ax Barbed Gage, Const Voltage
Piezoresistive Sensor, Gage, 0Psi Min, 150Psi Max, Rectangular, Through Hole Mount
SENS; UNAMP; COMP; TSC; DIP; SINGLE AXIAL BARBED PORT; DRY GASES; 0-150 PSI;GAGE
PRESSURE SENSOR, 150PSI, AXIAL BARBED; Operating Pressure Max: 150psi; Sensor Output: Analogue; Supply Current: 600µA; Voltage Rating: 5VDC; Port Style: Single Axial Barbed; Pressure Measurement Type: Gage
Pressure Sensor, 150Psi, Axial Barbed; Pressure Type:Gauge; Operating Pressure Min:0Psi; Operating Pressure Max:150Psi; Supply Voltage Min:1.5Vdc; Supply Voltage Max:12Vdc; Sensor Case/Package:Dip; No. Of Pins:8Pins Rohs Compliant: Yes |Honeywell TSCDANN150PGUCV
TruStability™ TSC Series, Compensated/Unamplified, analog, DIP AN: single axial barbed port, gage, 0 psi to 150 psi Honeywell TruStability™ TSC Series are piezoresistive silicon pressure sensors offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range. Temperature compensated and unamplified Compensation makes it easier to integrate the sensor into a system by eliminating the need to calibrate the system over temperature and also offers reduced part-to-part variation Compensated temperature range is 0 °C to 85 °C [-32 °F to 185 °F] Operating temperature range is -40 °C to 85 °C [-40 °F to 185 °F] Measures differential or gage pressures The differential versions allow measurement of pressure between two pressure ports. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The TSC Series sensors are intended for use with non-corrosive, non-ionic gases, such as air. Port 1 can also be used for non-corrosive, non-ionic liquids on sensors rated above 60 mbar | 6 kPa | 1 psi. The TSC Series offer numerous package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. These sensors offer infinite resolution on the pressure signal. Frequency response is also typically limited only by the end user’s system. All products are designed and manufactured according to ISO 9001.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSCDANN150PGUCV.