Honeywell NSCDANN150PGUNV

Sensor, Unamplified/uncompensated, DIP, Single Axial Barbed Port, 150 PSI Gauge
$ 16.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell NSCDANN150PGUNV.

IHS

Datasheet31 pages11 years ago
Datasheet17 pages12 years ago

Sager Electronics

Honeywell

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Honeywell NSCDANN150PGUNV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pressure Sensor 0.5V to 4.5V 0psi to 150psi Gage Medical 8-Pin DIP Module
SENSOR; PRESSURE; GAUGE; 0 PSI TO 150 PSI; 3.3 VDC; DRY GASES ONLY
SENSOR; PRESSURE; GAUGE; 0 PSI TO 150 PSI; 5.0 VDC; DRY GASES ONLY

Descriptions

Descriptions of Honeywell NSCDANN150PGUNV provided by its distributors.

SENSOR, UNAMPLIFIED/UNCOMPENSATED, DIP, SINGLE AXIAL BARBED PORT, 150 PSI GAUGE
Board Mount Pressure Sensor 0psi to 150psi Gage 8-Pin DIP
Piezoresistive Sensor, 0Psi Min, 150Psi Max, 0.25%, Rectangular, Through Hole Mount
PRESSURE SENSOR, 0 TO 150PSI; Interface Type:I2C; Operating Pressure Range:0psi to 150psi; Sensor Output1:Analogue; Supply Current:1.5mA; Voltage Rating:5VDC; Pressure Measurement Type:Gauge; SVHC:No SVHC (20-Jun-2011)
PRESSURE SENSOR, 0 TO 150PSI, SINGLE AXIAL BARBED; Operating Pressure Range:0 to 150psi; Sensor Output:Analog; Supply Current:1.5mA; Voltage Rating:12VDC; Port Style:Axial; Pressure Measurement Type:Gage; No. of Pins:8
The TruStability® NSC Series-Uncompensated/Unamplified is a piezoresistive silicon pressure sensor offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range. The NSC Series is both unamplified and uncompensated. It offers infinite resolution on the pressure signal. Frequency response is limited only by the end user’s system. The sensor will operate as specified from -40 °C to 85 °C [-40 °F to 185 °F]. These products are ideal for those customers who want to do their own compensation, calibration, and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging a custom algorithm required for the application. The NSC Series allows customers the flexibility of self-calibration while still benefiting from the industry-leading stability, accuracy, and repeatability that the Honeywell TruStability® Pressure Sensors provide. Additionally, the NSC Series offers numerous package styles and mounting options, making it easier for the device manufacturer to integrate the product into their application. These sensors measure absolute, differential, and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NSC Series sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases and for non-corrosive, non-ionic liquids. All products are designed and manufactured according to ISO 9001.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO