Honeywell SZR-MY4-1-DC24V

Relay; 3 A; 125 VDC; 24 VDC; General Purpose Power; PCB; 4PDT; Fine Silver
$ 6.232
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SZR-MY4-1-DC24V.

IHS

Datasheet2 pages11 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-12.80%

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2012-12-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-21
LTD Date2020-12-21

Related Parts

C&K ComponentsA402S1RNZQ
Switch Rotary N.O./N.C. 4PDT 2 Screwdriver Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA40215RNCQ
Switch Rotary N.O./N.C. 4PDT 2 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
C&K ComponentsA40203RNZQK
Switch Rotary N.O./N.C. 4PDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
Electromechanical Relay 4PDT 3A 24VDC 650Ohm Socket
Electromechanical Relay 110/120VAC 4.43KOhm 3A 4PDT (21.5x28x36)mm Socket Power Relay
RELAY GEN PURPOSE 4PDT 3A 220V / General Purpose Relay 4PDT (4 Form C) 220VAC Coil Socketable

Descriptions

Descriptions of Honeywell SZR-MY4-1-DC24V provided by its distributors.

Relay; 3 A; 125 VDC; 24 VDC; General Purpose Power; PCB; 4PDT; Fine Silver
Power Relay 24VDC 3A 4PDT(21.5x28x36)mm Socket
Power/Signal Relay, 4PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, DC Output, Panel Mount
Contact Configuration:4Pdt; Coil Voltage:24Vdc; Contact Current:3A; Product Range:Szr-My Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect; Contact Voltage Vdc:125V Rohs Compliant: Yes |Honeywell SZR-MY4-1-DC24V
SZR-MY General Purpose Relay: Standard Relay; Plug-in/Solder Terminal; 4PDT; 24 Vdc SZR MY and LY Series general-purpose power relays are designed for a wide range of applications including power as well as logic control for factory machines and control panels.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO