Honeywell SZRMY4N1AC110120V

Electromechanical Relay 110/120VAC 4.43KOhm 3A 4PDT (21.5x28x36)mm Socket Power Relay
$ 6.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SZRMY4N1AC110120V.

Sager Electronics

Datasheet2 pages11 years ago
Datasheet10 pages22 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay 4PDT 3A 24VDC 650Ohm Socket
C&K ComponentsA402S1RNZQ
Switch Rotary N.O./N.C. 4PDT 2 Screwdriver Solder Lug 2.5A 125VAC 125VDC Automotive
Electromechanical Relay 4PDT 3A 24VDC 650Ohm Through Hole
C&K ComponentsA40215RNCQ
Switch Rotary N.O./N.C. 4PDT 2 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
RELAY GEN PURPOSE 4PDT 3A 220V / General Purpose Relay 4PDT (4 Form C) 220VAC Coil Socketable
C&K ComponentsA40203RNZQK
Switch Rotary N.O./N.C. 4PDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive

Descriptions

Descriptions of Honeywell SZRMY4N1AC110120V provided by its distributors.

Electromechanical Relay 110/120VAC 4.43KOhm 3A 4PDT (21.5x28x36)mm Socket Power Relay
Power/Signal Relay, 4PDT, Momentary, 1100mW (Coil), AC Input, AC Output, Panel Mount
4PDT THROUGH HOLE RELAY PLUG IN SOLDER 3 A 110 - 120V AC
POWER-SIGNAL RELAY, 4PDT, MOMENTARY;
RELAY GEN PURPOSE 4PDT 3A 120V
SZR-MY General Purpose Relay: LED Indicator; Plug-in/Solder Terminal; 4PDT; 110/120 Vac SZR MY and LY Series general-purpose power relays are designed for a wide range of applications including power as well as logic control for factory machines and control panels.
Coil Type = AC / Contact Configuration = 4CO / Termination Type = Soldering Pins / Mounting Type = Plug-In / Contact Material = Ag / Width mm = 21.5 / Coil Voltage - AC V = 120 / Series = SZR-MY / Length mm = 28 / Height mm = 36 / Switching Voltage - DC V = 125 / Switching Current A = 3 / Switching Capacity VA = 660 / Switching Voltage - AC V = 250

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SZR-MY4-N1-AC110-120V
  • SZR-MY4N1-AC110-120V