Honeywell SZL-WL-F-N

Limit Switch, Top Plunger, 125VAC/30VDC, 10A, Spdt-db/dm, Screws, IP67, Szl-wl Series
$ 412.935
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SZL-WL-F-N.

Electro Sonic

Datasheet22 pages11 years ago

TME

Inventory History

3 month trend:
-3.78%

Related Parts

HoneywellV3L-111
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 1.11N Screw Mount
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
HoneywellV3L-139
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
Snap-Action Switches SPDT 10A QC TERM
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VDC 2.16N Screw Mount
Switch Limit N.O./N.C. SPDT Side Roller Lever Conduit 10A 600VAC 250VDC Rotary Screw Mount

Descriptions

Descriptions of Honeywell SZL-WL-F-N provided by its distributors.

LIMIT SWITCH, TOP PLUNGER,125VAC/30VDC,10A, SPDT-DB/DM, SCREWS, IP67,SZL-WL SERIES
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 10A 480VAC 250VDC Linear Conduit Automotive
Limit Switch,Industrial Limit Switches,Compact Limit Switch LS, SZL-WL
SWITCH SNAP ACTION SPDT 10A 125V
Limit Switch Actuator:Top Plunger; Contact Configuration:Spdt; Contact Current Ac Max:10A; Contact Voltage Ac Max:250V; Operating Force Max:26.67N; Product Range:Szl-Wl Series; Contact Current Dc Max:800Ma Rohs Compliant: Yes |Honeywell SZL-WL-F-N

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO