Honeywell SX100GSMT

Gage Peizoresistive Pressure Sensor 0-100 Psi Square Surface Mount
$ 39.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SX100GSMT.

Factory Futures

Datasheet4 pages18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

HoneywellSCCP100GSMTP
SENSOR, PRESSURE, GAUGE, 0 PSIG TO 100 PSIG, SMT PACKAGE, STRAIGHT PORT
SENSOR, PRESSURE, LEADLESS SMT, BARBED AXIAL PORT, 100 PSIA, UNAMPLIFIED
SENSOR 100 PSIG UNAMPLIFIED SMD / Pressure Sensor 0psi to 100psi Gage 6-Pin SMT
PanasonicADP5261
Ultra Small Highly Semiconductor Pressure Sensor (SMD)
PanasonicADP5260
Board Mount Pressure / Force Sensors 500 kPa 3 mm Pressure Sensor SMD

Descriptions

Descriptions of Honeywell SX100GSMT provided by its distributors.

GAGE PEIZORESISTIVE PRESSURE SENSOR 0-100Psi SQUARE SURFACE MOUNT
SENSOR, PRESSURE, GAUGE, 0 PSIG TO 100 PSIG, SMT PACKAGE, NO PORT
The SX Series surface mount sensors provide the most cost effective method of measuring absolute and gage pressures in a fully packaged sensor. The unique package design allows measurement of both gage and absolute pressure and a ported package option in a true surface mount sensor. Convenient pressure rages are available to measure gage and absolute pressures for 0 psi to 1 psi to 0 psi to 150 psi. The SX series of SMT sensors feature the standard SX chip in a ceramic surface mount package. The standard version features a low profile plastic lid to better withstand high temperatures. The optional ported device offers a tube attachment port that is particularly useful in gage applications. The SX SMT series sensors are designed primarily for use with clean dry gases such as air, nitrogen, and other like gasses. They offer a 4-pin closed bridge configuration for electrical connection with additional pads provided for mechanical support. Pulsed power is recommended to achieve maximum accuracy and conserve battery power in portable applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO