Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell NBPLANN100PGUNV

SENSOR 100 PSIG UNAMPLIFIED SMD / Pressure Sensor 0psi to 100psi Gage 6-Pin SMT
$ 18.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell NBPLANN100PGUNV.

IHS

Datasheet19 pages5 years ago

Sager Electronics

Honeywell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-26.46%

Supply Chain

Country of OriginMainland China
Introduction Date2014-10-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Honeywell Piezoresistive pressure sensor, Maximum work1034kPa, Maximum overload1654kPa
SENSOR, PRESSURE, LEADLESS SMT, BARBED AXIAL PORT, 30 PSIG, UNAMPLIFIED
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-30Psi 0.25% SQUARE SURFACE MOUNT
NXP SemiconductorsMPXM2053GS
NXP MPXM2053GS.. Pressure Sensor, Gauge, 0.8 mV/kPa, 0 kPa, 50 kPa, 10 V, 16 V
NXP SemiconductorsMPXM2102AT1
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 5-Pin(4+Tab) M-PAC T/R
NXP SemiconductorsMPXM2202D
Pressure Sensor 29.01 PSI (200 kPa) Differential0 mV ~ 40 mV (10V) 5-SMD Module

Descriptions

Descriptions of Honeywell NBPLANN100PGUNV provided by its distributors.

SENSOR 100 PSIG UNAMPLIFIED SMD / Pressure Sensor 0psi to 100psi Gage 6-Pin SMT
SENSOR, PRESSURE, LEADLESS SMT, BARBED AXIAL PORT, 100 PSIG, UNAMPLIFIED
Piezoresistive Sensor, 0Psi Min, 100Psi Max, 0.25%, Square, Surface Mount
PRESSURE SENSOR, AXIAL BARBED, 100PSI, GAGE; Operating Pressure Min:0psi; Operating Pressure Max:100psi; Sensor Output:Voltage; Voltage Rating:12V DC; Port Style:Single Axial Barbed; Pressure Measurement Type:Gage
SENSOR, PRESSURE, GAGE, 100PSI, SMT; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Accuracy:0.25%; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Pressure Max:100psi; Pressure Type:Gauge; Supply Current:1.5mA; Supply Voltage V DC:5V
Basic NBP Series, Uncompensated/Unamplified, gage, leadless SMT AN: single axial barbed port, no gel coating, 0 psi to 100 psi Basic Board Mount Pressure Sensors: NBP Series–Uncompensated/Unamplified are low pressure sensors designed for customers who require a simple, cost-effective, basic performance, mV output, unamplified, uncompensated, high quality, infinite resolution solution for medical and industrial applications. These unamplified and uncompensated sensors offer infinite resolution of the pressure signal. They will operate as specified from -40 °C to 125 °C [-40 °F to 257 °F]. The NBP Series is often ideal for those customers who want to do their own compensation, calibration, and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. Additionally, the NBP Series offers several package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. The NBP Series measures absolute or gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NBP Series sensors are intended for use with Non-corrosive, non-ionic gases, such as air and other dry gases and for Non-corrosive, non-ionic liquids. All products are designed and manufactured according to ISO 9001.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO