Honeywell SSCSNBN005NDAA5

Piezoresistive Sensor, Differential, -0.18Psi Min, 0.18Psi Max, 0.25%, Through Hole Mount
$ 60.09
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCSNBN005NDAA5.

IHS

Datasheet33 pages11 years ago

Honeywell

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
-10.45%

CAD Models

Download Honeywell SSCSNBN005NDAA5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2011-11-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

5 Inches of Water Column Gauge, Miniature Low Pressure Amplified Price Grade Sensors
Amphenol5 INCH-D-MV
Board Mount Pressure Sensor 0inH2O to 0.5inH2O Differential Medical 6-Pin
Board Mount Pressure Sensor -5inH2O to 5inH2O 4-Pin
Miniature Basic Pressure Sensors 0-5 H20 Differen 6V supp 2 ports opp
HoneywellXPCL04DC
Pressure Sensor 0V to 0.025V 0inH2O to 4inH2O Differential 4-Pin
HoneywellCPCL04GC
Pressure Sensor 0inH2O to 4inH2O Gage 4-Pin

Descriptions

Descriptions of Honeywell SSCSNBN005NDAA5 provided by its distributors.

Piezoresistive Sensor, Differential, -0.18Psi Min, 0.18Psi Max, 0.25%, Through Hole Mount
Pressure Sensor -5inH2O to 5inH2O Differential 4-Pin SIP Module
Board Mount Pressure Sensors SIP, Dual Ax Differential, 5V
1.25KPa 4.95V 5.05V ¡À10.8474.75 ¡À0.25% SIP-4 27.31mm*25.3mm*22.87mm
SENSOR PRESSURE DIFF 5" H2O 4SIP
±1.25Kpa SIP-4 Pressure Sensors ROHS
Pressure |Honeywell SSCSNBN005NDAA5
SENSOR 0.18PSID 0.19" 4.5V 4SIP
TruStability™ SSC Series, analog, SIP NB: fastener mount, dual axial ports, same side, differential, ±5 inH2O, 5.0 Vdc, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO