Honeywell CPCL04GC

Pressure Sensor 0inH2O to 4inH2O Gage 4-Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CPCL04GC.

IHS

Datasheet1 page18 years ago

Electro Sonic

Supply Chain

Introduction Date2008-03-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-08-31
LTD Date2017-12-31

Related Parts

HoneywellXPCL04DC
Pressure Sensor 0V to 0.025V 0inH2O to 4inH2O Differential 4-Pin
HoneywellCPC100GC
Board Mount Pressure Sensor -100psi to 100psi Gage/Vacuum 4-Pin
HoneywellCPCL10GH
Pressure Sensor 0inH2O to 10inH2O Gage 4-Pin
NXP SemiconductorsMPX2100A
NXP MPX2100A..Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V
NXP SemiconductorsMPX2102A
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344-15 Tray
NXP SemiconductorsMPX2010D
Pressure Sensor 1.45 PSI (10 kPa) Differential0 mV ~ 25 mV (10V) 4-SIP Module

Descriptions

Descriptions of Honeywell CPCL04GC provided by its distributors.

Pressure Sensor 0inH2O to 4inH2O Gage 4-Pin
Sensors, Pressure Transducers, Piezoresistive Silicon
Gage, 0Psi Min, 0.145Psi Max, 0-25mV, Square, Through Hole Mount
GAUGE VACUUM GAUGE SIG CONDITION
The CPC and CPX Series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration in a complete family of low cost packages. This series offers the most cost-effective solution for design requirements. These piezoresistive pressure sensors use micromachined silicon chips mounted on a ceramic and protected with a plastic cap. Several tube arrangements with nylon housings are available for various pressure applications. On devices of 5 psi and above, the topside of the chip is protected against humidity by a Silgel coating. While the sensors are designed for use with noncorrosive, nonionic pressure media, they accommodate many gases that are used in medical applications. The CPC Series is designed for the lowest cost and smallest profile. The standard packages have only a plastic cap for OEM applications. The CPC...F accommodates pressure measurements in tube applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO