Descriptions of Honeywell SSCDRRN030PDAA5 provided by its distributors.
Pressure Sensor 0.5V to 4.5V -30psi to 30psi Differential Medical 8-Pin DIP Module
SENSOR, PRESSURE, +/- 2%, TOTAL ERROR BAND, DIP, 30 PSI DIFFERENTIAL
HONEYWELL SSCDRRN030PDAA5 Pressure Sensor, Trustability, 30 psi, Differential, Radial, Analogue, 5 V, 2 mA
PRESSURE SENSOR, 30PSI, 2; Interface Type:PCB Mount; Operating Pressure Range:-30 to 30psi; Sensor Output:Analog; Supply Current:2mA; External Depth:10mm; Voltage Rating:5V; Port Style:Barbed; Pressure Measurement Type:Differential ;RoHS Compliant: Yes
SENSOR, TRUSTABILITY, 30PSI, 5V, DIP; SVHC:No SVHC (18-Jun-2010); Accuracy:±0.35%; Input Type:Radial, dual on same side; Operating Temperature Range:-20°C to +85°C; Output Type:Analogue; Pressure Max:60psi; Pressure Type:Differential; Supply Voltage VDC:5V; Switches & Transducer Operating Pressure Range:±30psi; Termination Type:DIP
TruStability™ SSC Series-Standard Accuracy, analog, DIP RR: dual radial barbed ports, same side, differential, ±30 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.