Honeywell SSCDANN030PAAA5

Board Mount Pressure Sensor 0psi to 30psi Absolute Medical 8-Pin DIP Module
$ 38.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCDANN030PAAA5.

IHS

Datasheet33 pages12 years ago

Honeywell

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-33.01%

CAD Models

Download Honeywell SSCDANN030PAAA5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Piezoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 0.25%, Rectangular, Through Hole Mount
SENSOR, ANALOG OUTPUT, AMPLIFIED, ABSOLUTE, 30 PSI, AC PRESSURE POINT, 5.0 VDC
SENSOR, DIGITAL OUTPUT, 0 PSI TO 30 PSI, RR PRESSURE PORT, DIP, 5 VDC POWER SUPP
NXP SemiconductorsMPVZ5150GC7U
Pressure Sensor 0.2V to 4.7V 0kPa to 150kPa Gage Automotive 8-Pin PDIP Rail
PanasonicADP5150
Pressure Sensor 0.5V to 4.5V 0kPa to 200kPa Gauge 6-Pin DIP Carton/Case

Descriptions

Descriptions of Honeywell SSCDANN030PAAA5 provided by its distributors.

Board Mount Pressure Sensor 0psi to 30psi Absolute Medical 8-Pin DIP Module
SENSOR; PRESSURE; ABSOLUTE; 0 PSI TO 30 PSI; 5.0 VDC; DRY GASES ONLY
Honeywell Absolute Pressure Sensor, Max Working 30psi, Max Overload 60psi
Piezoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 0.25%, Rectangular, Through Hole Mount
PRESSURE SENSOR, 30PSI, 1; Operating Pressure Range:0 to 30psi; Sensor Output:Analog; Supply Current:2mA; Voltage Rating:5V; Port Style:Axial; Pressure Measurement Type:Absolute ;RoHS Compliant: Yes
SENSOR, TRUSTABILITY, 30PSI, 5V, DIP; SVHC:No SVHC (18-Jun-2010); Accuracy:±0.25%; Input Type:Axial, single port; Operating Temperature Range:-20°C to +85°C; Output Type:Analogue; Pressure Max:60psi; Pressure Type:Absolute; Supply Voltage VDC:5V; Switches & Transducer Operating Pressure Range:0psi to 30psi; Termination Type:DIP
TruStability™ SSC Series-Standard Accuracy, analog, DIP AN: single axial barbed port, absolute, 0 psi to 30 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20°C to 85°C [-4°F to 185°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO