Honeywell SSCDRRN001PGAA5

Pressure Sensor 0.5V to 4.5V 0psi to 1psi Gage 8-Pin DIP
$ 39.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCDRRN001PGAA5.

IHS

Datasheet33 pages11 years ago

Honeywell

Sager Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+46.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pressure Sensor 0.5V to 4.5V 0psi to 1psi Gage Medical 8-Pin DIP Module
Pressure Sensor 0psi to 1psi Gage Medical 8-Pin DIP Module
Pressure Sensor 0.5V to 4.5V -1psi to 1psi Differential Medical 8-Pin DIP Module
PanasonicADP51B62
Pressure Sensor 0.5V to 4.5V 0kPa to 6kPa Gage 8-Pin DIP
PanasonicADP51B63
Pressure Sensor 0kPa to 6kPa Gage 8-Pin DIP Module
PanasonicADP51B61
Pressure Sensor 4.45V to 4.55V 6kPa Gauge 8-Pin DIP Carton

Descriptions

Descriptions of Honeywell SSCDRRN001PGAA5 provided by its distributors.

Pressure Sensor 0.5V to 4.5V 0psi to 1psi Gage 8-Pin DIP
Piezoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 0.25%, Rectangular, Through Hole Mount
Board Mount Pressure Sensors DIP, Dual Rad Barbed Gage, 5V
Pressure Sensor, Gauge, 0-1Psi, Dip; Pressure Type:Gauge; Operating Pressure Min:0Psi; Operating Pressure Max:1Psi; Supply Voltage Min:5.25Vdc; Supply Voltage Max:4.75Vdc; Sensor Case/Package:Dip; No. Of Pins:8Pins; Qualification:-Rohs Compliant: Yes |Honeywell SSCDRRN001PGAA5
TruStability™ SSC Series-Standard Accuracy, analog, DIP RR: dual radial barbed ports, same side, gage, 0 psi to 1 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO