Honeywell SS495A1-T3

Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS495A1-T3.

IHS

Datasheet8 pages4 years ago

Sager Electronics

Honeywell

Electro Sonic

Factory Futures

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.69
Stock
66,604
365,744
Authorized Distributors
1
6
Case/Package
TO-226-3
TO-92
Number of Pins
3
3
Mount
Through Hole
Through Hole
Termination
-
PCB
Sensing Distance
-
-
Interface
-
-
Operating Pressure
-
-
Accuracy
-
-
Response Time
-
3 µs
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
10.5 V
10.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
150 °C
150 °C

Supply Chain

Country of OriginMexico
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Honeywell SS495A1-T3 provided by its distributors.

Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB
Hall Effect Sensor, -67mT Min, 67mT Max, Rectangular, 3 Pin, Through Hole Mount
SENSOR HALL ANALOG RADIAL LEAD
Honeywell Commercial Solid State/Magnet
SS40A Series Low-Cost Bipolar Hall Effect sensors have a thermally balanced integrated circuit over full temperature range. The bipolar magnetics respond to alternating North and South poles. A built-in regulator provides very stable operation over 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS40A Series Low-Cost Bipolar Hall-effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits. NOTE: The integrated circuitry provides excellent temperature stability and accuracy in a robust design. These digital Hall sensors have an operating temperature range of -40 °C to 125 °C [-40 °F to 257 °F], appropriate for commercial, consumer, and industrial environments.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS495A1T3