Honeywell SR13C-A1

Sensor, Hall-Effect Digital Position, Snap-In Housing, 3.8 to 30 VDC Sup Voltage
$ 11.573
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SR13C-A1.

Official Datasheet10 years ago

Inventory History

3 month trend:
+4.98%

Supply Chain

Country of OriginMexico
Introduction Date2001-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellSS443A
HONEYWELL SS443A Hall Effect Sensor, Unipolar, 20 mA, TO-92, 3 Pins, 3.8 V, 30 V
HoneywellSS411A
HONEYWELL SS411A Hall Effect Sensor, Bipolar, 20 mA, TO-92, 3 Pins, 3.8 V, 30 V
HoneywellSS441A
HONEYWELL SS441A Hall Effect Sensor, Unipolar, 20 mA, TO-92, 3 Pins, 3.8 V, 30 V
Diodes Inc.ATS177-PL-A-A
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V 3-Pin SIP Ammo

Descriptions

Descriptions of Honeywell SR13C-A1 provided by its distributors.

Sensor, Hall-Effect Digital Position, Snap-In Housing, 3.8 to 30 VDC Sup Voltage
Hall Effect Position Sensor; Sensor Terminals:Wire Leads; Mounting Type:Snap-In; Operate Point Max:180G; Operational Type:Current Sink; Output Current Max:20mA; Output Type:Sink; Release Point Min:75G; Supply Current Max:13mA ;RoHS Compliant: Yes
SENSOR, POSITION, UNIPOLAR, SNAP-IN; Sensor Terminals:Wire Leads; Output Voltage Min:400mV; Supply Voltage Range DC:3.8V to 30V; Output Configuration:Sink; Sensor Housing:Rectangular; Switching Speed:1.5µs; SVHC:No SVHC (20-Jun-2011); Differential Magnetic Force Min:10G; External Depth:7.6mm; External Length / Height:20mm; External Width:10.7m; Magnetic Release Force Min:60G; Operating Magnetic Force Max:215G; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current:50mA; Series:SR13; Supply Voltage Max:30V; Supply Voltage Min:3.8V
SR13 Series Hall-Effect Digital Position Sensor; Snap-in Housing; Sinking Output; unipolar magnetics; 3.8 to 30 Vdc supply voltage The SR13/15 Series package enhancements permit quick and easy sensor installation, increasing the usability of the SS400 Series. These devices can be installed without additional mounting hardware. The snap-in and flat mount sensor packages can house any of the present SS400 Series sensors or any similarly sized sensing elements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR13C-A1.