Honeywell SPT4V0200PG6W02

Industrial Pressure Sensors 0 to 200psi, 10 Vdc 10 G at 20Hzto2000Hz
$ 919.822
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SPT4V0200PG6W02.

IHS

Datasheet8 pages16 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+4.40%

Supply Chain

Country of OriginMexico
Introduction Date2009-08-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell SPT4V0200PG6W02 provided by its distributors.

Industrial Pressure Sensors 0 to 200psi, 10 Vdc 10 G at 20Hzto2000Hz
Piezoresistive Sensor, 0Psi Min, 200Psi Max, 1-5V, Cylindrical
Pressure Sensor 0psi to 200psi Gage 4-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
SPT 4V 0-200 PSI PRESSURE TRAN
Pressure-Jz Stainless |Honeywell SPT4V0200PG6W02
PRESSURE SWITCHES AND TRANSDUCERS;
0psi~200psi 12.5V 24V 25.64mm*22.2mm*88.2mm
SPT Series Heavy Duty Pressure Transducer, 4V version, compensated, 0 psi to 200 psi, gage, 7/16 UNF, cable, 2 feet Honeywell's SPT Series stainless steel pressure sensors are designed for pressure applications that involve measurement of hostile media in harsh environments and will accommodate any media that will not adversely attack 304 or 316 stainless steel wetted parts. The SPT Series is calibrated and compensated for three styles of output. All versions feature a variety of prssure connections to allow use in a wide range of OEM equipment.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO