Honeywell SPS-L035-LATS

Magnetoresistive Analog 4.75V 5.25V ¡À1% 0~35.00mm External Magnet, Included 85mm*31.95mm
$ 286.15
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SPS-L035-LATS.

IHS

Datasheet7 pages4 years ago

Sager Electronics

Honeywell

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2013-07-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellRTY360LVNAX
Hall Effect 360¡ã(¡À180) Increase Clockwise 5.5V ¡À1% Flatted Shaft 55mm*40.6mm
HoneywellRTY090LVNAX
Hall Effect Sensor, 1%, 5V, Ratiometric Rohs Compliant: Yes |Honeywell RTY090LVNAX
HoneywellRTY090LVNAA
Halleffect Pos Sensor, Non-Contact, 90D Rohs Compliant: Yes |Honeywell RTY090LVNAA

Descriptions

Descriptions of Honeywell SPS-L035-LATS provided by its distributors.

Magnetoresistive Analog 4.75V 5.25V ¡À1% 0~35.00mm External Magnet,Included 85mm*31.95mm
SENSOR; LINEAR POSITION; 0 TO 35 MM RANGE; 0.5 TO 4.5 VDC; ACTUATOR INCLUDED
Linear Displacement Sensors SMART PositionSensor Linear Config. 35mm
Linear Position Sensor 5.25V Analog Output Automotive 3-Pin
MAGNETORESISTIVE SENSOR LINEAR POSITION EXTERNAL
Absolute Magnetoresistive Sensor
MAGNETORESISTIVE SENSOR LINEAR POSI;
SMART Position Sensor, SPS Series, 35 mm linear configuration, 0 mm to 35 mm [0 in to 1.38 in] sensing range, 0.5 Vdc to 4.5 Vdc analog output, magnet actuator included The SMART Position Sensor is one of the most durable, adaptable, and lightweight linear position sensors available in the industry, enabling highly accurate motion control and improving operation efficiency and safety. Its simple, non-contact design eliminates mechanical failure mechanisms, reducing wear and tear, improving reliability and durability, and minimizing downtime. The SMART Position Sensor is a non-contacting sensing solution for absolute position sensing with enhanced accuracy. It senses the position of a magnet relative to the sensor in one of two available sensing ranges: 0 mm to 35 mm [0 in to 1.38 in] 0 mm to 75 mm [0 in to 2.95 in] 0 mm to 225 mm [0 in to 8.86 in] These sensors uses a patented combination of an ASIC (Application-Specific Integrated Circuit) and an array of MR (magnetoresistive) sensors to accurately and reliably determine the position of a magnet attached to a moving object so that the object's position can be determined or controlled. The MR array measures the output of the MR sensors mounted along the magnet's direction of travel. The output and the MR sensor sequence determine the nearest pair of MR sensors to the center of the magnet location. The output of these two MR sensors is then used to determine the position of the magnet between them. With this sensor, Honeywell has utilized MR technology through the ASIC at a level never before accomplished. The SMART Position Sensor is available in both analog output (35 mm, 75 mm and 225 mm configurations) and digital output (225 mm configuration only) for use in control systems requiring a RS232-type interface with a 57.6 kbits/s baud rate. Other configurations are in development.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO