Honeywell SME2470-001

Phototransistor Module 2-Pin CSMD Bulk
$ 6.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SME2470-001.

IHS

Datasheet8 pages27 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Factory Futures

Agility

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellSMD2420-001
IR-photodiode Photoelectric current: 6 uA Package: SMD Wavelength of max. photosensitivity: 880 nm
HoneywellSMD2440-011
No Phototransistor Module 880nm 2-Pin CSMD T/R
HoneywellSMD2440-001
SENSOR, PHOTOTRANSISTOR DETECTOR, SILICON, SURFACE MOUNT PKG, GLASS LENS
HoneywellSMD2440-021
Upright, Surface Mount Phototransistor ;RoHS Compliant: Yes
HoneywellSMD2440-012
SENSOR, PHOTOTRANSISTOR DETECTOR, SILICON, 3.0-8.0 LIGHT CURRENT (MA)
HoneywellSMD2440-002
SENSOR, PHOTOTRANSISTOR DETECTOR, 28 ANGULAR RESPONSE, SURFACE MOUNT PACKAGE

Descriptions

Descriptions of Honeywell SME2470-001 provided by its distributors.

Phototransistor Module 2-Pin CSMD Bulk
Infrared Emitter 880nm Circular Top Mount 2-Pin CSMD Bulk
Sensors, Infrared Sensors, Emitter
DIODE IR EMITTING SMD GLASS LENS
SME2470 Series Infrared Emitting Diode, Surface-mount Package, Glass Lens The SME2470 series surface mount infrared components are small ceramic packages (0.15 in x 0.10 in x 0.083 in /3.81 mm x 2.54 mm x 2.1 mm) with glass lenses. The lens minimizes cross talk and often eliminates the need for apertures in non-critical applications. The low profile components may be mounted on the printed circuit board, lens up or inverted, allowing flexibility in layouts for multiple channel and custom arrays. When mounted lens down over a hole in the PC board, the lens is hidden, lowering overall package height. The SME2470 is a high intensity aluminum gallium arsenide infrared emitting diode (IRED) which can be used with either the SMD2440 phototransistor or the SMD2420 photodiode. It supplies optimum optical characteristics and efficient optical coupling. The small size and high power dissipation properties of the IRED promote PC board miniaturization and high density placement. These components are available in bulk, or on tape and reel for use with automatic placement equipment.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SME-2470-001