Honeywell SMD2440-011

No Phototransistor Module 880nm 2-Pin CSMD T/R
$ 6.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SMD2440-011.

IHS

Datasheet8 pages27 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Factory Futures

Agility

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HoneywellSMD2420-021
Sensors, Infrared Sensors, Emitter

Descriptions

Descriptions of Honeywell SMD2440-011 provided by its distributors.

No Phototransistor Module 880nm 2-Pin CSMD T/R
Ceramic Discrete Surface Mount Emitters Anddetectors
Sensors, Infrared Sensors, Emitter
DIODE IR EMITTING SMD GLASS LENS
SENSOR PHOTO 880NM TOP VIEW 2SMD
SMD2440 Series Phototransistor, Surface-mount Ceramic Package with Glass Lens The SMD2440 series surface mount infrared components are small ceramic packages (0.15 in x 0.10 in x 0.083 in/3.81 mm x 2.54 mm x 2.1 mm) with glass lenses. The lens minimizes cross talk and often eliminates the need for apertures in non-critical applications. The low profile components may be mounted on the printed circuit board, lens up or inverted, allowing flexibility in layouts for multiple channel and custom arrays. When mounted lens down over a hole in the PC board, the lens is hidden, lowering overall package height. The SMD2440 series phototransistor's gain characteristics make it useful for applications requiring high responsivity. These components are available in bulk, or on tape and reel for use with automatic placement equipment.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO