Honeywell SL1-A

Limit Switch, 1NC+1NO, SPDT, Snap Action, Top Roller Plunger, Compression Fitting
$ 198.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SL1-A.

IHS

Datasheet1 page11 years ago

Electro Sonic

Honeywell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.05%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crouzet83873101
Limit Switch; Eb Sidrty Sidxit 1.0M Cable Rohs Compliant: Yes |Crouzet 83873101
Crouzet83880112
SEALED LIMIT SWITCH 838800 PLUNGER=SIMPLE CABLE LENGTH=2.00 OUTPUT=ARRIERE VERSION UL
Honeywell914CE1-3A
SNAP ACTION LIMIT SWITCH, TOP PLUNGER, ZINC,1NC/1NO SPDT, 3FT, 914CE SERIES
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 250VDC 17.65N Linear Cable
Honeywell914CE1-3
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Plunger Actuator, Panel Mount
HoneywellSL1-P
LIMIT SWITCH, TOP ROLLER, 1NC/1NO, SPDT, SNAP ACTION, COMPRESSION FITTING

Descriptions

Descriptions of Honeywell SL1-A provided by its distributors.

LIMIT SWITCH, 1NC+1NO, SPDT, SNAP ACTION, TOP ROLLER PLUNGER, COMPRESSION FITTING
Snap Acting/Limit Switch, SPDT, Momentary, 4.5mm, Wire Terminal, Top Roller Plunger Actuator, Panel Mount
Switch Limit; Compact; Top Push Roller Head; 5A; SPDT 1NO-1NC
Electromechanical Switch Limit Switch N.O./N.C. SPDT 5A
SWITCH SNAP ACTION SPDT 5A 125V / Switch SPDT Panel Mount
HONEYWELL SL1-A Limit Switch, Top Roller Plunger, 1200 gf, 250 V, 5 A
5A Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Switch, Limit, COMPACT, 5 AMPS, Roller PLUNGER
LIMIT SWITCH, 1200GF, SPST; Operating Force Max:1200gf; Contact Voltage AC Max:250V; Contact Current AC Max:5A; Switch Terminals:Lead; SVHC:No SVHC (20-Jun-2011); Actuator Type:Top Roller Plunger; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:5A; Series:SL1; Terminal Type:Cable
Limit Switch; Actuator Style:Top Roller Plunger; Operating Force Max:1200gf; Switch Terminals:Cable; Circuitry:SPDT; Contact Current Max:5A; Mounting Type:Panel; No. of Switch Positions:2; Operating Force:1200gf; Over Travel:3mm ;RoHS Compliant: Yes
MICRO SWITCH SL1 Series Limit Switch, Top Roller Plunger, 1NC/1NO SPDT Snap Action, Compression Fitting The MICRO SWITCH SL1 series compact limit switches are sealed, sensitive, and have a long life. The compact size makes them suitable for the total miniaturization of machinery or equipment.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL1A