Honeywell 914CE1-3A

Snap Action Limit Switch, Top Plunger, Zinc, 1NC/1NO SPDT, 3FT, 914CE Series
$ 149.78
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 914CE1-3A.

Sager Electronics

Datasheet9 pages7 years ago

element14 APAC

Newark

Electro Sonic

Honeywell

Inventory History

3 month trend:
-27.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 250VDC 17.65N Linear Cable
Limit Switch, Plunger, Roller, SPDT, 5A at 240V AC, Actuator Location: Top
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 250VDC 11.77N Linear Cable
Crouzet83873101
Limit Switch; Eb Sidrty Sidxit 1.0M Cable Rohs Compliant: Yes |Crouzet 83873101
Honeywell914CE1-3
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Plunger Actuator, Panel Mount
Honeywell914CE1-6A
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Plunger Actuator, Panel Mount

Descriptions

Descriptions of Honeywell 914CE1-3A provided by its distributors.

SNAP ACTION LIMIT SWITCH, TOP PLUNGER, ZINC,1NC/1NO SPDT, 3FT, 914CE SERIES
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Plunger Actuator, Panel Mount
Switch Limit; Miniature; Top Push Button Head; 5A; SPDT 1NO-1NC
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 5A 250VAC 28VDC 1/10HP 12.01N Linear Cable Automotive
1NC/1NO SPDT Limit Switch Plunger IP 66, 67, 68
28V Single Pole Double Throw (SPDT) 240V Limit Switches ROHS
LIMIT SWITCH, TOP PLUNGER, SPDT-1NO/1NC;; LIMIT SWITCH, TOP PLUNGER, SPDT-1NO/1NC; Actuator Style:Top Plunger; Operating Force Max:11.8N; Switch Operation:Snap Action; Contact Voltage AC Max:250V; Contact Current AC Max:5A; Circuitry:SPDT-1NO/1NC
All MICRO SWITCH™ 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67&#44
MICRO SWITCH 914CE Series Compact Precision Limit Switches,Top Plunger, 1NC 1NO SPDT Snap Action, 3 foot Cable All MICRO SWITCH 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67, and IP68 requirements. Versions with boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. For low temperature applications (down to -40 degrees C, -40 degrees F), CE switches can be supplied with low temperature seals and lubricant. The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH 14 CE versions are designed for European applications and meet the requirements of the low voltage directive and therefore carry the CE mark. The MICRO SWITCH 914CE products meet UL and CSA standards, as well as European CE requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 914CE13A