Honeywell SDX15A4

Board Mount Pressure Sensors 0 to15psia A4/D4 DIP UNAMP ABSOLUTE 20V
$ 251.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SDX15A4.

IHS

Datasheet4 pages17 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+46.52%

Supply Chain

Country of OriginMexico
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellSDX15D4
SENSYM SDX15D4Pressure Sensor, Analogue, 15 psi, Differential, 20 V, Dual Radial Barbless
HoneywellSDX15A2
Pressure Sensor, Calibrated, -40 To 85 C, 15 Psi, Absolute, Single Port, Analogue, 20 V
HoneywellSDX15G2
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-15Psi 0-90mV RECTANGULAR THROUGH HOLE MOUNT

Descriptions

Descriptions of Honeywell SDX15A4 provided by its distributors.

Board Mount Pressure Sensors 0 to15psia A4/D4 DIP UNAMP ABSOLUTE 20V
Pressure Sensor 0Psi to 15Psi Absolute 6-Pin DIP A4
Wheatstone Bridge 103.42KPa 20V 206.84KPa ¡À1% DIP PCB, 19.56mm*13.97mm*9.4mm
SENSOR TEMP COMP 15PSIA DIP / Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.09" (2.28mm) Tube 0 mV ~ 90 mV (12V) 6-DIP Module
Pressure Sensor; Operating Pressure Max:15psi; Sensor Output:Voltage; Pressure Measure Type:Differential/Gage; Sensor Terminals:Through Hole; Mounting Type:PCB; No. of Ports:1; Operating Pressure:0-15 Psi ;RoHS Compliant: Yes
The SDX series sensors provide a very cost effective solution for pressure applications that require small size plus performance. These calibrated and temperature compensated sensors give an accurate and stable output over a 0 °C to 50 °C [32 &#176

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDX15A4.