What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell SDX15G2

Gage Peizoresistive Pressure Sensor 0-15 Psi 0-90MV Rectangular Through Hole Mount
$ 326.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SDX15G2.

Factory Futures

Datasheet4 pages17 years ago

Jameco (USA)

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
+21.03%

Supply Chain

Country of OriginMexico
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HoneywellSDX15D4
SENSYM SDX15D4Pressure Sensor, Analogue, 15 psi, Differential, 20 V, Dual Radial Barbless
HoneywellSDX15A2
Pressure Sensor, Calibrated, -40 To 85 C, 15 Psi, Absolute, Single Port, Analogue, 20 V
HoneywellSDX15A4
Board Mount Pressure Sensors 0 to15psia A4/D4 DIP UNAMP ABSOLUTE 20V

Descriptions

Descriptions of Honeywell SDX15G2 provided by its distributors.

GAGE PEIZORESISTIVE PRESSURE SENSOR 0-15Psi 0-90mV RECTANGULAR THROUGH HOLE MOUNT
Honeywell Pressure Sensors, Maximum pressure reading15psi, Minimum pressure reading0psi
Pressure Sensor 0Psi to 15Psi Gage 6-Pin PDIP-G2
GAUGE PRESSURE SENSOR FOR GAS, 15PSI MAX PRESSURE, 20 V DC
SENSOR TEMP COMP 15PSIG DIP / Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.11" (2.67mm) Tube 0 mV ~ 90 mV (12V) 6-DIP Module
PRESSURE SENSOR, 0-15PSIG; External Depth:11.94mm; External Length / Height:15.1mm; Hysteresis:1%; Linearity:0.2%; Max Operating Temperature:85°C; Max Pressure (Bar):30psi; Min Temperature Operating:-40°C; Operating Pressure Range:0 to 15psig; Ouput Impedance:4kohm; Series:SDX; Voltage, Reference:12V; Voltage, Supply Max:20V; Width, External:13.97mm
Pressure Type = Gauge / Operating Pressure = 0 ... 15 psi / Output Type = Analogue / Supply Voltage Max. V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DIP / Pins = 6 / Mounting Type = Through Hole / Length mm = 11.94 / Width mm = 13.97 / Height mm = 15.11

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO