Honeywell SD5410-001

Detector, PhotoDarlington; TO-46; NPN; 90/12 deg; 15 V (Min.); 1.1 V (Max.)
$ 3.543
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SD5410-001.

IHS

Datasheet3 pages0 years ago
Datasheet4 pages29 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Introduction Date1994-07-14
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellSD3410-002
No Photodarlington Chip Silicon 3-Pin TO-46
HoneywellSD3410-001
Detector, PhotoDarlington; TO-46; NPN; 90 deg; 15 V; 1.1 V; 0.6 mA (Min.); 250
HoneywellSD3410-003
SENSOR PHOTODIODE 880NM TO46 / Photodiode 880nm 75µs 90°
HoneywellSD3443-003
Detector, Phototransistor; TO-46; NPN; 90/18 deg; 30 V (Min.); 0.4 V (Max.)
HoneywellSD5443-001
No Phototransistor IR Chip Silicon 3-Pin TO-46
HoneywellSD5443-002
SD5443-002 18 DEG PHOTOTRANSISTOR, THROUGH HOLE 3-PIN TO-46 PACKAGE

Descriptions

Descriptions of Honeywell SD5410-001 provided by its distributors.

Detector, PhotoDarlington; TO-46; NPN; 90/12 deg; 15 V (Min.); 1.1 V (Max.)
SENSOR PHOTO 880NM TOP TO46-3 / Phototransistors 880nm Top View TO-46-3 Metal Can
Photodarlington Chip Silicon 3-Pin TO-46
Sensors, Infrared Sensors, Emitter
SENSOR PHOTODARLINGTON NPN TO-46
The SD3410/5410 series consists of an NPN silicon photodarlington mounted in a TO-46 metal can package. The SD3410 has flat window cans providing a wide acceptance angle, while the SD5410 has glass lensed cans providing a narrow acceptance angle. The TO-46 packages are ideally suited for operation in hostile environments.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD5410001