Honeywell SD1440-003L

Detector, Phototransistor, Compact Metal Can Coaxial, NPN, 24 , 30 V, 0.4 V
$ 6.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SD1440-003L.

IHS

Datasheet4 pages0 years ago
Datasheet8 pages25 years ago

Master Electronics

Factory Futures

RS (Formerly Allied Electronics)

Peerless Electronics

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Introduction Date1994-07-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellSD2440-004
Detector, Phototransistor; Pill Style Metal Can; NPN; 48 deg; 30 V; 0.4 V; 100
HoneywellSD2440-002
Phototransistor IR Chip Silicon 2-Pin Mini-pill
HoneywellSD1410-001L
SENSOR PHOTO 880NM TOP VIEW COAX / Phototransistors 880nm Top View Coaxial, Metal Can

Descriptions

Descriptions of Honeywell SD1440-003L provided by its distributors.

DETECTOR, PHOTOTRANSISTOR, COMPACT METAL CAN COAXIAL, NPN, 24 , 30 V, 0.4 V
Optical sensor. Silicon Phototransistor,Compact Metal Can,Coaxial Package. Compact,metal can coaxial package and 24 ° (nominal) acceptance angle .
TRANSISTOR, PHOTO NPN 935NM, METAL CAN-2; TRANSISTOR, PHOTO NPN 935NM, METAL CAN-2; Transistor Polarity:NPN; Wavelength Typ:935nm; Power Consumption:75mW; Viewing Angle:24°; No. of Pins:2; Color:Infrared; Lens Style:(H x Dia) 1.122 x .09 5 in; Power Dissipation Pd:75W
Optical Sensor (Photodetector - "P-N") Photodiode; Package/Case:Coaxial Metal Can; Color:Infrared; Lens Style:(H x Dia) 1.122 x .09 5 in; Mounting Type:Through Hole; Power Dissipation, Pd:75W; Terminal Type:PCB Leaded ;RoHS Compliant: Yes
SD1440(L) Series Silicon Phototransistor, Compact Metal Can, Coaxial Package The SD1440 is an NPN silicon phototransistor mounted in a glass lensed metal can coaxial package. The package may have a tab or second lead welded to the can as an optional feature (SD1440-XXXL). Both leads are flexible and may be formed to fit various mounting configurations.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO