Honeywell RTY180LVNAA

Fixed Resistor, Metal Glaze/thick Film, 0.66W, 0.03ohm, 1% +/-Tol, 350ppm/Cel, Surface Mount, 1210
$ 120.16
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell RTY180LVNAA.

JRH Electronics

Datasheet9 pages4 years ago

Sager Electronics

Honeywell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-1.77%

Supply Chain

Country of OriginMainland China
Introduction Date2013-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellRTY360LVNAX
Hall Effect 360¡ã(¡À180) Increase Clockwise 5.5V ¡À1% Flatted Shaft 55mm*40.6mm
HoneywellRTY090LVNAX
Hall Effect Sensor, 1%, 5V, Ratiometric Rohs Compliant: Yes |Honeywell RTY090LVNAX
HoneywellRTY090LVNAA
Halleffect Pos Sensor, Non-Contact, 90D Rohs Compliant: Yes |Honeywell RTY090LVNAA

Descriptions

Descriptions of Honeywell RTY180LVNAA provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.66W, 0.03ohm, 1% +/-Tol, 350ppm/Cel, Surface Mount, 1210
INDUSTRIAL MOTION&POSITION SENSORS 180 DEG LOW V ROHS COMPLIANT: YES
180¡ã(¡À90) Increase Clockwise 5.5V ¡À1% Flatted Shaft 55mm*40.7mm
Rotary Position Sensor 5.5V 35MCycles Analog(Voltage) Output 3-Pin
SENSOR; ROTARY; 180 DEG.; LOW VOLTAGE; PINOUT N; VOLTAGE OP; LEVER A
Hall Effect Sensor, 180deg Max, 0.4-4.5V
SENSOR ROTARY 180DEG CONNECTOR
RTY Series with integral actuator, 180° (±90°) operating range, 5 Vdc supply voltage, North American pinout style; standard: 0.5 Vdc (left), 4.5 Vdc (right) ratiometric output, shaft with lever The RTY Series Hall-effect Rotary Position Sensors provide non-contact sensing in harsh transportation and industrial applications at a competitive cost. These shaft activated products are available in two versions: an integral shaft with or without a lever. The lever may allow customers to reduce the number of mechanical linkages required for their applications, which may reduce the cost of the overall customer solution. These products use a magnetically biased, Hall-effect integrated circuit (IC) to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet’s position relative to the IC. The resulting flux density change is converted to a linear output. The IC, together with conditioning and protection circuitry, is sealed in an IP69K-qualified rugged package for durability in most harsh environments. Eight operating ranges from 50° to 360° are tolerant to over-travel and allow use in most common applications. Low voltage and high voltage versions cover an input voltage range of 4.5 Vdc to 30 Vdc. Honeywell’s industry-leading capabilities in research and development provide the customer with known quality and support.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO