Honeywell RTY090HVNAA

Hall Effect 90¡ã(¡À45) Increase Clockwise 10V 30V ¡À1% Flatted Shaft 55mm*40.7mm
$ 104.23
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell RTY090HVNAA.

Farnell

Datasheet9 pages4 years ago

Sager Electronics

Honeywell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.40%

Supply Chain

Country of OriginMainland China
Introduction Date2013-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellRTY360HVNAX
Hall Effect 360¡ã(¡À180) Increase Clockwise 10V 30V ¡À1% Flatted Shaft 55mm*40.6mm
HoneywellRTY180HVNAX
Hall Effect 180¡ã(¡À90) Increase Clockwise 10V 30V ¡À1% Flatted Shaft 55mm*40.6mm
HoneywellRTY180HVNBA
SENSOR; ROTARY; 180 DEG.; HIGH VOLTAGE; PINOUT N; INVERTED VOLTAGE OP; LEVER A

Descriptions

Descriptions of Honeywell RTY090HVNAA provided by its distributors.

Hall Effect 90¡ã(¡À45) Increase Clockwise 10V 30V ¡À1% Flatted Shaft 55mm*40.7mm
SENSOR, HALL EFFECT, 90 DEGREE, 10-30VDC; Sensor Terminals:Connector; Output Voltage Min:500mV; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; Output Configuration:Non Ratiometric; Sensor Housing:Flange Mount
Sensor, Hall Effect, 90 Degree, 10-30Vdc; Sensor, Terminales:Conector; Tensión De Salida Mín.:500Mv; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Configuración De Salida:Non Ratiometric |Honeywell RTY090HVNAA
RTY Series with integral actuator, 90° (±45°) operating range, 10 Vdc to 30 Vdc supply voltage, North American pinout style; standard: 0.5 Vdc (left), 4.5 Vdc (right) non-ratiometric output, shaft with lever The RTY Series Hall-effect Rotary Position Sensors provide non-contact sensing in harsh transportation and industrial applications at a competitive cost. These shaft activated products are available in two versions: an integral shaft with or without a lever. The lever may allow customers to reduce the number of mechanical linkages required for their applications, which may reduce the cost of the overall customer solution. These products use a magnetically biased, Hall-effect integrated circuit (IC) to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet’s position relative to the IC. The resulting flux density change is converted to a linear output. The IC, together with conditioning and protection circuitry, is sealed in an IP69K-qualified rugged package for durability in most harsh environments. Eight operating ranges from 50° to 360° are tolerant to over-travel and allow use in most common applications. Low voltage and high voltage versions cover an input voltage range of 4.5 Vdc to 30 Vdc. Honeywell’s industry-leading capabilities in research and development provide the customer with known quality and support.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO