Honeywell PX2AN1XX050PAAAX

Industrial Pressure Senor, Npt 1/4-18, 0-50 PSI, Absolute, 5.0V, PX2 Series
$ 237.419
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell PX2AN1XX050PAAAX.

Electro Sonic

Datasheet10 pages8 years ago
Datasheet17 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Peerless Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Industrial Pressure Sensors Port:1/4 45 deg Fml 50 psi Absolute gage
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 50psi Absolute 3-Pin
INDUSTRIAL PRESSURE SENOR, NPT 1/4-18, 0-50 PSI, ABSOLUTE, 5.0V, PX2 SERIES
PanasonicADP42610
Board Mount Pressure / Force Sensors ADP Pressure Sensor
PanasonicADP41610
SENSOR PRESSURE 343.2KPA STD DIP

Descriptions

Descriptions of Honeywell PX2AN1XX050PAAAX provided by its distributors.

INDUSTRIAL PRESSURE SENOR, NPT 1/4-18, 0-50 PSI, ABSOLUTE, 5.0V, PX2 SERIES
Industrial Pressure Sensor 0psi to 50psi Absolute 3-Pin
Sensor;NPT 1/4-18;0-50psi;Absolute Gage;Ratiometric 5.0 V;10%Vs to 90% Vs
PX2AN1XX050PAAAX, Honeywell Pressure Transducer, Standard, Termination: Packard Metripak 150; Port: NPT 1/4 - 18, Pressure Rating: 0-50 psi, Reference type: Absolute gage, Output Type: Ratiometric 5.0 V, 10%Vs to 90% Vs. Key features and benefits include: High performance: Small Total Error Band of ±2% FSS and a fast response time of <2 ms. High durability: Environmentally tough, wide operating temperature range, and mechanical- and shock-resistant. Eases integration: Over 15,000 standard configurations, ratiometric and regulated power circuit allows for supply voltages from 3.3 Vdc to 30 Vdc, and eight port and connector options.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO