Honeywell PX2AF1XX050PAAAX

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 50psi Absolute 3-Pin
$ 251.327
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell PX2AF1XX050PAAAX.

JRH Electronics

Datasheet10 pages8 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Peerless Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

INDUSTRIAL PRESSURE SENOR, NPT 1/4-18, 0-50 PSI, ABSOLUTE, 5.0V, PX2 SERIES
Industrial Pressure Sensors Port:1/4 45 deg Fml 50 psi Absolute gage
HoneywellMLH050PGB06A
Industrial Pressure Sensors 5V 0psi to 50psi AMPLIFI GAGE 25 Ohm
PanasonicADP42610
Board Mount Pressure / Force Sensors ADP Pressure Sensor
PanasonicADP41610
SENSOR PRESSURE 343.2KPA STD DIP

Descriptions

Descriptions of Honeywell PX2AF1XX050PAAAX provided by its distributors.

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 50psi Absolute 3-Pin
INDUSTRIAL PRESSURE SENOR, 1/4NPT, 0-50 PSI, ABSOLUTE, 5.0V, PX2 SERIES
Sensor;1/4" 45 deg Female Schrader;0-50psi;Absolute Gage;Ratiometric 5.0 V
PX2AF1XX050PAAAX, Honeywell Pressure Transducer, Standard, Termination: Packard Metripak 150; Port: 1/4" 45 deg Female Schrader, Pressure Rating: 0-50 psi, Reference type: Absolute gage, Output Type: Ratiometric 5.0 V, 10%Vs to 90% Vs. Key features and benefits include: High performance: Small Total Error Band of ±2% FSS and a fast response time of <2 ms. High durability: Environmentally tough, wide operating temperature range, and mechanical- and shock-resistant. Eases integration: Over 15,000 standard configurations, ratiometric and regulated power circuit allows for supply voltages from 3.3 Vdc to 30 Vdc, and eight port and connector options.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO