What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell PX2AN1XX250PAAAX

Industrial Pressure Senor, 1/4-18NPT, 250 PSI, Absolute, Ratiometric, PX2 Series
$ 236.962
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell PX2AN1XX250PAAAX.

JRH Electronics

Datasheet10 pages8 years ago

Sager Electronics

Honeywell

Newark

Electro Sonic

Inventory History

3 month trend:
-1.61%

Supply Chain

Country of OriginMainland China
Introduction Date2017-06-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-12-31

Related Parts

Piezoresistive Sensor, Absolute, 0Psi Min, 250Psi Max, 0.25%, 0.5-4.5V, Cylindrical
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 250psi Sealed Gage 3-Pin
Px2 Heavy Duty Pressure Transducer/Honeywell |Honeywell PX2AF1XX300PAAAX

Descriptions

Descriptions of Honeywell PX2AN1XX250PAAAX provided by its distributors.

INDUSTRIAL PRESSURE SENOR, 1/4-18NPT, 250 PSI, ABSOLUTE, RATIOMETRIC, PX2 SERIES
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 250psi Absolute 3-Pin
Piezoresistive Sensor, Absolute, 0Psi Min, 250Psi Max, 0.25%, 0.5-4.5V, Cylindrical
PRESSURE TRANSDUCER, 250PSI, 1/4 in-18 N; PRESSURE TRANSDUCER, 250PSI, 1/4 in-18 NPT; Operating Pressure Range:0psi to 250psi; Sensor Output:Voltage; Supply Current:4mA; Voltage Rating:5V; Port Style:1/4 in - 18 NPT; Pressure Measurement Type:Absolute
MICRO SWITCH PX2AN1XX250PAAAX Absolute Pressure Trand, 0-250 psi. More details: Absolute Heavy Duty Pressure Tranducers, Range 0 to 250 psiAccuracy +/-0.25 Percent FSS, Output Ratiometric 5V, 10 Percent to 90 PercentVsProcess Connection 1/4-18 NPT, Electrical Connections Delphi Packard Metri-Pack 150Wetted Materials 321 Stainless Steel, Alumina Ceramic, Epoxy, Glass, SiliconOperating Temp. -40 Degrees F to 257 Degrees FSafety Rating IP65Compatible With Harsh Media
PX2 Series Heavy Duty Pressure Transducer, absolute, 0 psi to 250 psi, 4.75 V to 5.25 V input, ratiometric: 5.0 Vdc 10 %Vs to 90 %Vs output, 1/4-18 NPT, Metri-Pack 150, Standard (UL 94 HB) Honeywell’s PX2 Series Heavy Duty Pressure Transducers are a portfolio of configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC. These transducers measure absolute, sealed gage, or vented gage pressure. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure, sealed gage versions have an internal pressure reference of one atmosphere at sea level, and vented gage versions measure pressure with respect to ambient pressure. They are RoHS compliant and are designed and manufactured according to ISO 9001 standards. Value to Customers Media compatibility: Common HFC (hydrofluorocarbon) refrigerants such as R410A and R134A, next generation low global warming potential (GWP) refrigerants such as R448A (Solstice® N40), R32 and R1234ZE, engine oil, petroleum-based hydraulic fluids, DOT 3 brake fluid, and dry air. For ammonia and other corrosive media, see Honeywell’s SPT Series. Enhanced durability: The PX2 Series can operate in the rigorous environments commonly found in HVAC/R and air compressor applications. The sensor can survive at least 10 million pressure cycles and has an ingress protection rating up to IP69K.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO