Honeywell MLH050PGB06A

Industrial Pressure Sensors 5V 0psi to 50psi AMPLIFI GAGE 25 Ohm
$ 298.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MLH050PGB06A.

Sager Electronics

Datasheet10 pages8 years ago
Datasheet6 pages9 years ago

JRH Electronics

Honeywell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-4.09%

Supply Chain

Country of OriginMexico
Introduction Date2011-02-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell19C050PG4K
PRESSURE TRANSMITTER, GAUGE, 0-50PSI; Pr; Pressure Type:Gauge; Port Type:NPT; Operating
HoneywellMLH050PGP06C
Strain Guage Sensor, Gage, 0.5%, 1-6V, Cylindrical, Unspecified Mount
SENSOR; PRESSURE; GAUGE; 0 PSI TO 60 PSI; 3.3 VDC; DRY GASES ONLY

Descriptions

Descriptions of Honeywell MLH050PGB06A provided by its distributors.

Industrial Pressure Sensors 5V 0psi to 50psi AMPLIFI GAGE 25 Ohm
PRESSURE TRANSDUCER 0-50 PSI 18-27 NPT PORT
Strain Guage Sensor, Gage, 0.5%, 0.5-4.5V, Cylindrical, Unspecified Mount
PRESSURE SENSOR, 50PSI, 1/8"-27 NPT; Operating Pressure Max: 50psi; Sensor Output: Voltage; Pressure Measurement Type: Gauge; Voltage Rating: 5VDC; Port Style: 1/8" - 27 NPT; Supply Current: 4mA; Product Range: MLH Series
MLH Series All Metal Pressure Sensor, Gage, Amplified, 0 bar to 10 bar Pressure Range, G 1/4 per DIN 3852-2 Port Style, 0.5 Vdc to 4.5 Vdc Regulated Output Type, Packard MetriPak Termination Ty
MICRO SWITCH MLH050PGB06A Gage Pressure Sensor, 0-50 psi. More details: Gage Pressure Sensor, Range 0 to 50 psi, Pressure Range (In. WC) 50, Accuracy +/-0.25 Percent Full Scale, Output Ratiometric 5V, 10 Percent to 90 PercentVsProcess Connection 1/8-27 NPT, Electrical Connections Delphi Packard Metri-Pack 150Wetted Materials Stainless Steel 304L, Haynes 214 AlloyOperating Temp. -40 Degrees F to 257 Degrees FSafety Rating CE, ULCompatible With Harsh Media

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO