Honeywell OP-AR50

Switch Limit N.O./N.C. SPDT Manual Palm Button Screw Mount 0.5A 250VDC 11N Linear Conduit
$ 675.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell OP-AR50.

IHS

Datasheet1 page11 years ago

Honeywell

RS (Formerly Allied Electronics)

Agility

Electro Sonic

Inventory History

3 month trend:
-42.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBZE6-2RN2
Limit Switch, Enclosed, SPDT, Adjustable Roller Lever, Seal Boot, BZE6 Series
HoneywellLSJ1A-7A
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 10A 24VDC 2.78N Rotary Conduit Automotive
HoneywellLSA1A
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 240VDC, 75mm, Side Plunger Actuator, Panel Mount

Descriptions

Descriptions of Honeywell OP-AR50 provided by its distributors.

Switch Limit N.O./N.C. SPDT Manual Palm Button Screw Mount 0.5A 250VDC 11N Linear Conduit
Snap Acting/Limit Switch, SPDT, Momentary, Wire Terminal, Manual Palm Button Actuator, Panel Mount
Switch Limit; Compact; Manual Palm Button Head; 15A; SPDT 1NO-1NC
SNAP ACTION LIMIT SWITCH, PLUNGER, DIE CAST ALUMINUM, NO/NC, 480V
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 15A
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Enclosed Switch Series OP: Manually Actuated Palm Switch (3 in x 3.5 in), 1NO 1NC Snap Action SPDT Honeywell MICRO SWITCH OP Series are precision, snap-action switches sealed in rugged cast aluminum housings. Cover and shaft seals keep out moisture and other contaminants on rotary operated switches. The plungers in the Q-plunger versions are not sealed.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO