Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell LSA1A

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 240VDC, 75mm, Side Plunger Actuator, Panel Mount
$ 227.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSA1A.

Sager Electronics

Datasheet38 pages8 years ago

IHS

Honeywell

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-23.48%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HoneywellGLCA01A1B
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
HoneywellGLAA01A1B
Switch Limit; General Purpose; Die Cast Zinc; SPDT 1NO 1NC
HoneywellGLCA01A2A
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator

Descriptions

Descriptions of Honeywell LSA1A provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 240VDC, 75mm, Side Plunger Actuator, Panel Mount
Switch Limit; Heavy Duty Plug-In; Side Rotary Head; SPDT 1NO 1NC
Switch, Limit, Side Rotary Actuated, 10 Amps, Silver Contacts, SPDT
LIMIT SWITCH, PLUG-IN, SINGLE POLE, SIDE ROTARY, MOMENTARY, 0.5 INCH NPT, IP67, NEMA
HONEYWELL LSA1A Limit Switch, Side Rotary, 0.45 N, 600 V, 10 A, 250 V, 10 A
HONEYWELL MICRO SWITCH LSA1A Heavy Duty Limit Switch, No Lever, Rotary,
LIMIT SWITCH, 10 AMP, 600 VAC, HDLS SERIES, SIDE ROTARY HEAD, CW AND CCW, MOMENTARY, 1 NC / 1 NO PLUG IN HOUSING, STANDARD CONTACT, SPDT
Limit Switch; Actuator Style:Side Rotary; Operating Force Max:0.45N; Switch Operation:(On); Circuitry:SPDT-1NO/1NC; Contact Current Max:10A; Mounting Type:0.5in - 14NPT Conduit; Operating Force:0.45N; Over Travel:60° ;RoHS Compliant: Yes
Sensing and Control offers the world's most advanced line of MICRO SWITCH™ heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating char
LIMIT SWITCH, 0.45N, SPDT-1NO/1NC; Operating Force Max:0.45N; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; SVHC:No SVHC (20-Jun-2011); Actuator Type:Side Rotary; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:HDLS; Switch Operation:(ON)
MICRO SWITCH HDLS Series Heavy-Duty Limit Switch, Plug-in, Side Rotary, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit Sensing and Control offers the world's most advanced line of MICRO SWITCH heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- and double-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, twin shaft seals for an extra measure of protection, inner FC O-ring seal, outer Buna-N seal (all FC available,) FC shaft and diaphragm seals on side rotary switches, rugged corrosion-resistant zinc head and body are phosphate treated and epoxy finished, exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSA-1A