Honeywell OP-AR30

Switch Limit; General Purpose; Die Cast Aluminum; SPDT 1NO 1NC
$ 579.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell OP-AR30.

Farnell

Datasheet1 page0 years ago
Datasheet6 pages10 years ago

Honeywell

RS (Formerly Allied Electronics)

Agility

Sager Electronics

Inventory History

3 month trend:
-73.68%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBZE6-2RN2
Limit Switch, Enclosed, SPDT, Adjustable Roller Lever, Seal Boot, BZE6 Series
HoneywellBZE6-2RN80
HONEYWELL BZE6-2RN80 Limit Switch, Top Roller Plunger, 6.67 N, 600 V, 15 A, 250 V, 500 mA
HoneywellBZE6-2RQ8
Electromechanical Switch Limit Switch SPDT 15A

Descriptions

Descriptions of Honeywell OP-AR30 provided by its distributors.

Switch Limit; General Purpose; Die Cast Aluminum; SPDT 1NO 1NC
SWITCH, ENCLOSED, ROLLER LEVER, SPDT,1.5IN. ARM ARC, UL RECOGNIZED, CSA CERTIFIED
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 15A 480VAC 250VDC 1/4HP 11.12N Rotary Screw Mount
SWITCH SNAP ACTION SPDT 15A 125V
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Electromechanical Switch Enclosed Switch SPDT 15A
LIMIT SWITCH, ROLLER LEVER, SPDT-1NO/1NC
Limit Switch; Actuator Style:Roller Lever; Operating Force Max:2.5ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Operating Force:2.5ozf; Pre-Travel:25°; Switch Features:CCW Roller Lever; Current Rating:15A ;RoHS Compliant: Yes
LIMIT SWITCH, ROLLER LEVER, SPDT-1NO/1NC; LIMIT SWITCH, ROLLER LEVER, SPDT-1NO/1NC; Actuator Style:Roller Lever; Operating Force Max:2.5lbf; Switch Operation:Snap Action; Contact Voltage AC Max:480V; Contact Voltage DC Max:250V; Contact Current AC Max:15A; Circuitry:SPDT
Enclosed Switch Series OP: Side Rotary, Fixed lever length with steel roller, 1NO 1NC Snap Action SPDT, CCW actuation Honeywell MICRO SWITCH OP Series are precision, snap-action switches sealed in rugged cast aluminum housings. Cover and shaft seals keep out moisture and other contaminants on rotary operated switches. The plungers in the Q-plunger versions are not sealed.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO