Honeywell BZE6-2RQ8

Switch Limit; Compact; Top Push Roller Head; 15A; SPDT 1NO-1NC
$ 120.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZE6-2RQ8.

IHS

Datasheet26 pages11 years ago

Sager Electronics

Honeywell

Farnell

Arrow Electronics

Inventory History

3 month trend:
-41.08%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBZE6-2RQ
Switch Limit; Compact; Top Push Button Head; 15A; SPDT 1NO-1NC
HoneywellBZV6-2RN
Switch Limit; Compact; Top Push Button Head; 15A; SPDT 1NO-1NC
HoneywellBZE6-2RQ2
Switch Limit; Compact; Top Push Roller Lever Head; 15A; SPDT 1NO-1NC

Descriptions

Descriptions of Honeywell BZE6-2RQ8 provided by its distributors.

Switch Limit; Compact; Top Push Roller Head; 15A; SPDT 1NO-1NC
Electromechanical Switch Limit Switch SPDT 15A
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.93mm, Screw Terminal, Steel Roller Actuator, Panel Mount-threaded
Switch, 1 pole, 1 Form C (NO/NC), roller plunger, screw connection, IP40, BZE6-2RQ8
Switch, Enclosed, COMPACT, 15 AMPS, SIDE MOUNT, Roller PLUNGER
Limit Switch, Plunger, Roller, 1NC/1NO, 15A @ 600V AC
LIMIT SWITCH, 13OZF, SPDT; Actuator Type:Top Roller Plunger; Max Operating Force:13ozf; Max Contact Voltage AC:600V; Max Contact Voltage DC:250V; Max Contact Current AC:15A; Max Contact Current DC:500mA; Terminal Type:Screw; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:15A; Series:E6; Termination Type:Screw
Limit Switch; Actuator Style:Top Roller Plunger; Operating Force Max:13ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Features:Side Mount Roller Plunger without Seal Boot; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
MICRO SWITCH™ E6 (side mount) and V6 (flange mount) switches are offered with or without actuator seal boots. Both have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount
Contact Configuration = 1CO / Actuator Type = Roller Plunger / Switching Current - AC A = 15 / Switching Current - DC mA = 250 / Switching Voltage - AC V = 480 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, 0.5-14 NPT / Housing Material = Zinc / Contact Element Type = Snap Action / Operating Force N = 3.6 / Protection Rating = IP40 / Series = BZ
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Roller Plunger Actuator, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZE62RQ8