Honeywell MT-4RV22-A28

Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 125VAC 250VDC 1.25N Screw Mount Screw
$ 367.06
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MT-4RV22-A28.

Master Electronics

Datasheet14 pages10 years ago

Farnell

Newark

Agility

Inventory History

3 month trend:
-8.42%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV3L-111
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 1.11N Screw Mount
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
HoneywellV3-129
Switch Snap Action Pin Plunger Screw 11A 2.22N Screw Mount
Snap-Action Switches SPDT 10A QC TERM
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VDC 2.16N Screw Mount
SWITCH SNAP ACTION SPDT 10A 125V

Descriptions

Descriptions of Honeywell MT-4RV22-A28 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 125VAC 250VDC 1.25N Screw Mount Screw
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 8.89mm, Screw Terminal, Steel Roller Actuator, Panel Mount
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Basic Switches, MICRO SWITCH™ Special Application Precision Switches
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:4.5ozf; Switch Terminals:Screw; Circuitry:SPDT; Operating Position:1.234 in; Over Travel:0.015"; Pre-Travel:0.2" ;RoHS Compliant: Yes
MICROSWITCH, ROLLER, SPDT, 10A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Type:Roller Lever; Operating Force:4.5ozf; Contact Voltage AC:250V; Contact Voltage DC:250V; Max Contact Current:10A; Terminal Type:Screw; Max Contact Current AC:10A; Max Contact Current DC:10A; Max Contact Voltage AC:250V; Max Contact Voltage DC:250V; Max Operating Force:1.25N; Series:MT
MICRO SWITCH MT Series Standard Basic Switch, Single Pole Double Throw Circuitry, 10 A at 125 Vdc/Vac (non-polarized), Roller Lever Actuator, 1,25 N [4.5 oz] Maximum Operating Force, Silver Contacts, Screw Termination, CSA, UL MICRO SWITCH MT Series magnetic blow-out switches are designed to switch high-capacity (125 Vdc/250 Vdc) electrical loads. An integral magnet around the contact gap deflects the arc away from the contacts, extending switch life. Vents between the cover and housing allow the hot gas to escape.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT4RV22A28