Honeywell MT-4RV2-A28

Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 125VAC 125VDC 0.76N Screw Mount Screw
$ 344.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MT-4RV2-A28.

JRH Electronics

Datasheet14 pages10 years ago

Newark

Electro Sonic

Agility

Inventory History

3 month trend:
-0.22%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-07-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellV3L-111
Switch Limit; Miniature; Roller Lever Head; SPDT 1NO-1NC; 11A
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
HoneywellV3-129
Switch Limit; Miniature; Plunger Head; SPDT; 10A
Snap-Action Switches SPDT 10A QC TERM
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VDC 2.16N Screw Mount
SWITCH SNAP ACTION SPDT 10A 125V

Descriptions

Descriptions of Honeywell MT-4RV2-A28 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 125VAC 125VDC 0.76N Screw Mount Screw
Switch Limit; Basic; Roller Lever Head; SPDT 1NO-1NC; 10A
MICRO SWITCH, ROLLER LEVER SPDT 10A 125V
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 125VDC, 9.68mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:2.75ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:10A; Operating Position:1.188 in; Over Travel:0.031"; Pre-Travel:0.35" ;RoHS Compliant: Yes
MICRO SWITCH™ MT Series magnetic blow-out switches are designed to switch high capacity (125 Vdc and 250 Vdc) systems. An integral magnet around the contact gap protects the contacts by deflecting the arc. A vented case allows hot arc gasses to escap
MICRO SWITCH MT Series Standard Basic Switch, Single Pole Double Throw Circuitry, 10 A at 125 Vdc/Vac (non-polarized), Roller Lever Actuator, 0,75 N [2.7 oz] Maximum Operating Force, Silver Contacts, Screw Termination, CSA, UL MICRO SWITCH MT Series magnetic blow-out switches are designed to switch high-capacity (125 Vdc/250 Vdc) electrical loads. An integral magnet around the contact gap deflects the arc away from the contacts, extending switch life. Vents between the cover and housing allow the hot gas to escape.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT4RV2A28