Descriptions of Honeywell MT-4R-A28 provided by its distributors.
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 125VDC, 1.14mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Plunger 10A 250VAC 250VDC 186.42VA 5N Screw Mount Screw
Switch Limit; Basic; Plunger Head; SPDT 1NO-1NC; 10A
Large Basic Snap Action Switch Pin Plinger SPDT 15A 125VAC
BASIC SWITCH, MT SERIES, SPDT, 10A 125VAC, ROLLER LEVER, QC TABS, CSA, UL,
Basic / Snap Action Switches SPDT 10A 125Vdc/Vac PIN Plunger
SWITCH SNAP ACTION SPDT 10A 125V
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Basic Switches, MICRO SWITCH™ Special Application Precision Switches
MICRO SWITCH, PIN PLUNGER, SPDT 10A 125V; MICRO SWITCH, PIN PLUNGER, SPDT 10A 125V; Microswitch Type:Standard; Actuator Style:Pin Plunger; Operating Force Max:5N; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:250V; Contact Current Max:10A; Circuitry:SPDT
MICRO SWITCH MT Series Standard Basic Switch, Single Pole Double Throw Circuitry, 10 A at 125 Vdc/Vac (non-polarized), Pin Plunger Actuator, 3,34 N to 5,00 N [12 oz to 18 oz] Maximum Operating Force, Silver Contacts, Screw Termination, CSA, UL MICRO SWITCH MT Series magnetic blow-out switches are designed to switch high-capacity (125 Vdc/250 Vdc) electrical loads. An integral magnet around the contact gap deflects the arc away from the contacts, extending switch life. Vents between the cover and housing allow the hot gas to escape.