Honeywell MRS93-11BB

Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 8A 250VAC 100000Cycle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MRS93-11BB.

Jameco

Datasheet1 page20 years ago

JRH Electronics

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2005-08-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-21
LTD Date2020-12-21

Related Parts

HoneywellMRS93-12BB
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 10A 250VAC 100000Cycles
Carling TechnologiesTB10B-TB-B
Switch Rocker ON None (ON) SPDT Quick Connect Rocker 10A 250VAC 372.85VA 100000Cycles Bulk
CW IndustriesGRS-4013C-0007
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 8A 277VAC 100000Cycles
CW IndustriesGRS-4013C-0001
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 8A 277VAC 100000Cycles
E-SwitchRRG31C31100
Rocker Switch, SPDT, On-off-(on), Quick Connect Terminal, Rocker Actuator, Panel Mount
E-SwitchRRA1534400
Rocker Switch, SPDT, On-off-on, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount

Descriptions

Descriptions of Honeywell MRS93-11BB provided by its distributors.

Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 8A 250VAC 100000Cycle
Rocker Switch, SPDT, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
Rocker Switch On Off On Single Pole Quick Connect Rocker 8 Amp 250 Volt AC 100000 Cycle
Rocker Switch; Switch Operation:On-Off-On; Circuitry:SPST; Switch Terminals:Quick Connect; Actuator / Cap Color:Black; Color:Black; Contact Current Max:8A; Leaded Process Compatible:Yes; Mounting Type:0.187in Quick-Connect Tab ;RoHS Compliant: Yes
MICRO SWITCH™ miniature and subminiature rocker switches offer a variety of aesthetic and functional options ranging from circuit configurations to ac and dc ratings. They feature industry-standard dimensions, an easy snap-in mounting method, and offer one- or two-pole switches in numerous single throw and double throw maintained and momentary circuits.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO