Honeywell MRS93-12BB

Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 10A 250VAC 100000Cycles
$ 1.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MRS93-12BB.

IHS

Datasheet1 page20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2005-08-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-21
LTD Date2020-12-21

Related Parts

Carling Technologies651122-BB-0N
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycle
Carling Technologies651262-BB-0N
Switch Rocker (ON) None OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycle
Carling TechnologiesRR112-BB-NN
Switch Rocker ON None OFF SPST Quick Connect Round Rocker 12A 250VAC 186.42VA 100000Cycle
HoneywellMRS93-16BB
Switch Rocker OFF None (ON) SPST Quick Connect Curved Rocker 12A 250VAC 100000Cycle
HoneywellMRS93-18BB
Switch Rocker (ON) None ON SPDT Quick Connect Curved Rocker 12A 250VAC 100000Cycles
HoneywellMRS93-14BB
Switch Rocker (OFF) None ON SPST Quick Connect Curved Rocker 12A 250VAC 100000Cycles

Descriptions

Descriptions of Honeywell MRS93-12BB provided by its distributors.

Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 10A 250VAC 100000Cycles
Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
SUBMINIATURE SWITCH, ROCKER, SPDT, 3 POS, NON-ILLUMINATED, QC, OFF-NONE-ON
Rocker Switch; Switch Operation:On-None-Off; Circuitry:SPST; Switch Terminals:Quick Connect; Actuator / Cap Color:Black; Color:Black; Contact Current Max:10A; Leaded Process Compatible:Yes; Mounting Type:0.187in Quick-Connect Tab ;RoHS Compliant: Yes
MICRO SWITCH™ miniature and subminiature rocker switches offer a variety of aesthetic and functional options ranging from circuit configurations to ac and dc ratings. They feature industry-standard dimensions, an easy snap-in mounting method,

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRS9312BB