Honeywell MLH500PSG01B

Sensor, Pressure, 500 Pressure Range, 4-20mA Output, DIN4650C Connector
$ 210.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MLH500PSG01B.

Electro Sonic

Datasheet10 pages8 years ago
Datasheet4 pages15 years ago

IHS

Master Electronics

Honeywell

Agility

Supply Chain

Country of OriginMexico
Introduction Date2011-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellMLH500PSB01B
Sensor, Pressure, 500 Pressure Range, 1/4 Inch NPT Port, 4-20mA Output
HoneywellMLH500PSB06B
Pressure Sensor 0psi to 500psi Sealed Gage Automotive 3-Pin
HoneywellMLH500PSP06B
Industrial Pressure Sensor 0psi to 500psi Sealed Gage Medical 3-Pin

Descriptions

Descriptions of Honeywell MLH500PSG01B provided by its distributors.

Sensor, Pressure, 500 Pressure Range, 4-20mA Output, DIN4650C Connector
Industrial Pressure Sensor 0psi to 500psi Sealed Gage Medical 3-Pin
Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical, Unspecified Mount
Industrial Pressure Sensors 9.5V-30V 0psi-500psi Sealed Transducer
MLH Series All Metal Pressure Sensor, Gage, Amplified, 0 bar to 10 bar Pressure Range, G 1/4 per DIN 3852-2 Port Style, 0.5 Vdc to 4.5 Vdc Regulated Output Type, Packard MetriPak Termination Ty
PRESS SENSOR, 500PSI, SEAL GAUGE, CURRENT; Operating Pressure Max: 500psi; Sensor Output Type: Current; Pressure Measurement Type: Sealed Gauge; Voltage Rating: 30VDC; Port Style: 1/4" - 18 NPT; Supply Cur 62M5067
PRESSURE TX, SEALED GAUGE, 500PSI; Pressure Type:Sealed Gauge; Pressure Port Type:NPT; Operating Pressure Min:-; Operating Pressure Max:500psi; Pressure Port Size:1/4"-18; Transducer Connection / Termination:DIN Connector RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO