Honeywell MLH500PSB06B

Pressure Sensor 0psi to 500psi Sealed Gage Automotive 3-Pin
$ 280.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MLH500PSB06B.

Sager Electronics

Datasheet10 pages8 years ago
Datasheet6 pages9 years ago

IHS

Honeywell

Newark

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Introduction Date2011-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellMLH500PSG01B
Sensor, Pressure, 500 Pressure Range, 4-20mA Output, DIN4650C Connector
HoneywellMLH500PSP06B
Industrial Pressure Sensor 0psi to 500psi Sealed Gage Medical 3-Pin
HoneywellMLH500PSP06C
Industrial Pressure Sensor 1V to 6V 0psi to 500psi Sealed Gage Medical 3-Pin

Descriptions

Descriptions of Honeywell MLH500PSB06B provided by its distributors.

Pressure Sensor 0psi to 500psi Sealed Gage Automotive 3-Pin
Industrial Pressure Sensors 9.5V 0psi to 500psi SEALED GAGE 25 Ohm
Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical, Unspecified Mount
MLH Series All Metal Pressure Sensor, Gage, Amplified, 0 bar to 10 bar Pressure Range, G 1/4 per DIN 3852-2 Port Style, 0.5 Vdc to 4.5 Vdc Regulated Output Type, Packard MetriPak Termination Ty
Pressure Sensor; Sensor Output:Current; Port Style:NPT; Operating Pressure Max:500psi; Leaded Process Compatible:No; Operating Pressure:500 Psi; Output Current Max:20mA; Output Current Min:4mA; Output Type:Current ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLH500PSB06B.