Honeywell MLH500PSB01A

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 500psi Sealed Gage Medical 3-Pin
$ 331.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MLH500PSB01A.

Electro Sonic

Datasheet10 pages8 years ago

IHS

Sager Electronics

Honeywell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellMLH500PST06A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 500psi Sealed Gage Medical 3-Pin
HoneywellMLH500PST10A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 500psi Sealed Gage Medical 3-Pin
HoneywellMLH500PSM09A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 500psi Sealed Gage Medical 3-Pin

Descriptions

Descriptions of Honeywell MLH500PSB01A provided by its distributors.

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 500psi Sealed Gage Medical 3-Pin
Industrial Pressure Sensors 0 psi to 500 psi PSIS PK 1/4-18 NP
Strain Guage Sensor, Gage, 0.25%, 0.5-4.5V, Cylindrical, Unspecified Mount
MLH Series All Metal Pressure Sensor, Gage, Amplified, 0 bar to 10 bar Pressure Range, G 1/4 per DIN 3852-2 Port Style, 0.5 Vdc to 4.5 Vdc Regulated Output Type, Packard MetriPak Termination Ty
PRESSURE SENSOR; Operating Pressure Min:; PRESSURE SENSOR; Operating Pressure Min:0psi; Operating Pressure Max:500psi; Sensor Output:Voltage; Supply Current:4mA; Voltage Rating:5V; Port Style:NPT; Pressure Measurement Type:Sealed Gage; Connection Size:1/4"
Pressure Sensor; Sensing Accuracy:0.25%; Operating Pressure Max:500psi; Sensor Output:Voltage; Port Size:1/4"; Port Style:NPT; Pressure Measure Type:Sealed Gage; Sensor Terminals:Solder Lug/Quick Connect; Operating Pressure:500 Psi
MICRO SWITCH MLH500PSB01A Sealed Gage Pressure Sensor, 0-500 psi. More details: Sealed Gage Pressure Sensor, Range 0 to 500 psi, Pressure Range (In. WC) 500, Accuracy +/-0.25 Percent Full Scale, Output Ratiometric 5V, 10 Percent to 90 PercentVsProcess Connection 1/4-18 NPT, Electrical Connections Delphi Packard Metri-Pack 150Wetted Materials Stainless Steel 304L, Haynes 214 AlloyOperating Temp. -40 Degrees F to 257 Degrees FSafety Rating CE, ULCompatible With Harsh Media

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO