Honeywell MLH500PST06A

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 500psi Sealed Gage Medical 3-Pin
$ 297.19
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MLH500PST06A.

Arrow Electronics

Datasheet4 pages15 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellMLH500PSB09C
Sensor, Pressure, 500 Pressure Range, 1-6Vdc Regulated Output, Packard Connector
HoneywellMLH500PSP06C
Industrial Pressure Sensor 1V to 6V 0psi to 500psi Sealed Gage Medical 3-Pin
HoneywellMLH250PGB06A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 250psi Vented Gage Medical 3-Pin

Descriptions

Descriptions of Honeywell MLH500PST06A provided by its distributors.

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 500psi Sealed Gage Medical 3-Pin
SENSOR, PRESSURE, 500PSI, SEALED, DTM04-3P, 1/8-27 NPT, 0.5-4.5VDC, MLH SERIES
Strain Guage Sensor, Gage, 0.25%, 0.5-4.5V, Cylindrical, Unspecified Mount
Pressure Transducer, 500Psi, 1/8"mnpt; Pressure Type:Gauge; Pressure Port Type:Npt Male; Operating Pressure Min:-; Operating Pressure Max:500Psi; Pressure Port Size:1/8"; Transducer Connection/Termination:Deutsch, 3 Pin |Honeywell MLH500PST06A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO