Honeywell MLH250BSD01B

Industrial Pressure Sensor 0bar to 250bar Sealed Gage Medical 3-Pin
$ 309.515
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MLH250BSD01B.

IHS

Datasheet10 pages8 years ago

Sager Electronics

Honeywell

JRH Electronics

Agility

Inventory History

3 month trend:
-5.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellMLH250BSB01B
Industrial Pressure Sensor 0bar to 250bar Sealed Gage Medical 3-Pin
HoneywellMLH03KPSB01B
Industrial Pressure Sensor 0psi to 3000psi Sealed Gage Medical 3-Pin
HoneywellMLH03KPGB01B
Industrial Pressure Sensor 0psi to 3000psi Vented Gage Medical 3-Pin

Descriptions

Descriptions of Honeywell MLH250BSD01B provided by its distributors.

Industrial Pressure Sensor 0bar to 250bar Sealed Gage Medical 3-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Strain Guage Sensor, Sealed Gage, 0.25%, 4-20mA, Cylindrical
PRESS SENSOR, 200BAR, SEAL GAUGE, CURREN; PRESS SENSOR, 200BAR, SEAL GAUGE, CURRENT; Operating Pressure Max: 250bar; Sensor Output Type: Current; Pressure Measurement Type: Sealed Gauge; Voltage Rating: 30VDC; Port Style: 1/4
AnalogCurrent 25MPa 9.5V 30V 50MPa ¡À0.25% 59.461mm*30.988mm*25.97mm
SENSOR AMP 250BAR 4-20MA OUT ROHS COMPLIANT: YES
Honeywell SST Pressure Transducers-ATF
25000Kpa Pressure Sensors ROHS
MLH Series All Metal Pressure Sensor, Gage, Amplified, 0 bar to 10 bar Pressure Range, G 1/4 per DIN 3852-2 Port Style, 0.5 Vdc to 4.5 Vdc Regulated Output Type, Packard MetriPak Termination Ty

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO