Honeywell MLH03KPGB01B

Industrial Pressure Sensor 0psi to 3000psi Vented Gage Medical 3-Pin
$ 276.633
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MLH03KPGB01B.

Electro Sonic

Datasheet10 pages8 years ago

Arrow Electronics

Sager Electronics

Honeywell

Factory Futures

Inventory History

3 month trend:
+9.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellMLH03KPSB01B
Industrial Pressure Sensor 0psi to 3000psi Sealed Gage Medical 3-Pin
HoneywellMLH010BGD14A
Industrial Pressure Sensor 0.5V to 4.5V 0bar to 10bar Vented Gage Medical 3-Pin

Descriptions

Descriptions of Honeywell MLH03KPGB01B provided by its distributors.

Industrial Pressure Sensor 0psi to 3000psi Vented Gage Medical 3-Pin
Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical, Unspecified Mount
MLH Series All Metal Pressure Sensor, Gage, Amplified, 0 bar to 10 bar Pressure Range, G 1/4 per DIN 3852-2 Port Style, 0.5 Vdc to 4.5 Vdc Regulated Output Type, Packard MetriPak Termination Ty
PRESSURE TRANSMITTER, RELATIVE, 3000PSI; Pressure Type:Relative; Pressure Port Type:NPT; Operating Pressure Min:-; Operating Pressure Max:3000psi; Pressure Port Size:1/4"-18; Transducer Connection / Termination:Metri-Pack 150 RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO