Honeywell MC2711

Snap Acting/Limit Switch, Momentary, 5.67mm, Panel Mount-threaded
$ 48.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MC2711.

element14 APAC

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Peerless Electronics

Agility

Inventory History

3 month trend:
-43.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellMC7711
Snap Acting/Limit Switch, Momentary, 20.62mm, Screw Terminal, Panel Mount-threaded
HoneywellMCD2711
Snap Acting/Limit Switch, Momentary, Screw Terminal, Plunger Actuator, Panel Mount-threaded
OmronAP-Z
Switch Accessory, Terminal Cover, Snap-Action Switches, A Series
OmronAP-B
Terminal cover, phenol resin, for Z, DZ, A, X switch with screw terminals
Honeywell5PA1
Snap Action Basic Switch; For Use With:Honeywell Basic Micro Switches ;RoHS Compliant: Yes
Carling TechnologiesVVAZC00-000
Accessory; Rocker Cap; Black; Convex; Snap-in; Non-Illuminated; Contura II

Descriptions

Descriptions of Honeywell MC2711 provided by its distributors.

Snap Acting/Limit Switch, Momentary, 5.67mm, Panel Mount-threaded
Switch Access Auxiliary Plunger Actuator Snap Action Switch
ACTUATOR, 22OZF, SNAP ACTION SWITCH; For Use With:Honeywell Basic Micro Switches; Operating Force Max:34ozf; Differential Travel Max:0.152mm; Over Travel Min:4.775mm; Actuator Style:Push Plunger; Features:Straight Plunger
Snap Action Basic Switch; Actuator Style:Push Plunger; Features:Straight Plunger; Operating Force Max:22ozf; Over Travel:0.188"; Mounting Type:Panel; Operating Position:1.094 in; Pre-Travel:0.035"; Switch Terminals:Screw ;RoHS Compliant: Yes
MC2711, AN3168-2 Honeywell MICRO SWITCH Straight Auxiliary Plunger Actuator, panel mount, used with the MICRO SWITCH™ BZ Series. Army-Navy Part number AN3168-2. Will perform satisfactorily in temperatures to minus 65 degrees F.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO