Honeywell MCD2711

Snap Acting/Limit Switch, Momentary, Screw Terminal, Plunger Actuator, Panel Mount-threaded
$ 80.224
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MCD2711.

Newark

Datasheet1 page0 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.81%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellMCD2711H
Switch Access Auxiliary Plunger Actuator Snap Action Switch
HoneywellMD3211-Q
Snap Acting/Limit Switch, Momentary, Screw Terminal, Roller Type Actuator, Panel Mount-threaded
Honeywell3PA1
Snap Action Basic Switch; For Use With:Honeywell Basic Micro Switches ;RoHS Compliant: Yes
OmronAP-B
Terminal cover, phenol resin, for Z, DZ, A, X switch with screw terminals
Carling TechnologiesVVAZC00-000
Accessory; Rocker Cap; Black; Convex; Snap-in; Non-Illuminated; Contura II
NKK SwitchesAT4147-001
FLAT KEY, CK SERIES KEYLOCK SWITCH; For Use With:NKK Series High Security Keylock Switches

Descriptions

Descriptions of Honeywell MCD2711 provided by its distributors.

Snap Acting/Limit Switch, Momentary, Screw Terminal, Plunger Actuator, Panel Mount-threaded
Switch Access Auxiliary Plunger Actuator Snap Action Switch
Actuator Limit Switch; Straight Plunger; Basic Open
SWITCH ACTUATOR, PUSH PLUNGER; For Use With:DT/MT Series Microswitches; Operating Force Max:2.5lbf; Over Travel Min:3.581mm; SVHC:No SVHC (20-Jun-2011)
Snap Action Basic Switch; Actuator Style:Push Plunger; Features:Straight Plunger; Operating Force Max:2.5lbf; Over Travel:0.141"; Mounting Type:Panel; Operating Position:1.094 in; Switch Terminals:Screw ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCD2711.