Honeywell LSXA4L-2C

Snap Acting/Limit Switch, DPDT, Momentary, 10A, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
$ 578.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSXA4L-2C.

Electro Sonic

Datasheet23 pages10 years ago
Datasheet20 pages2 years ago
Datasheet26 pages8 years ago

IHS

Honeywell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-05-31
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellDTE6-2RN
Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.3A 250VDC 16.4N Linear Conduit
HoneywellDTE6-2RN2
Switch Limit N.O./N.C. DPDT Top Adjustable Roller Arm Screw Mount 0.3A 250VDC 13.34N Linear Conduit
HoneywellDTF2-2RN-RH
Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.3A 250VDC 11.2N Linear Conduit

Descriptions

Descriptions of Honeywell LSXA4L-2C provided by its distributors.

Snap Acting/Limit Switch, DPDT, Momentary, 10A, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
Switch Limit N.O./N.C. DPDT Side Rotary with Adjustable Roller Lever Conduit 10A 24VDC Rotary Screw Mount
ExplosionProof Limit Switches LSX Non Plugin: Side Rotary; 2NC 2NO DPDT Snap Act
SWITCH SNAP ACTION DPDT 10A 120V
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Hazardous Location Switches, MICRO SWITCH™ Explosion-Proof Switches
Limit Switch Actuator:Side Rotary; Contact Configuration:Dpdt; Contact Current Ac Max:10A; Contact Voltage Ac Max:600V; Operating Force Max:0.45N-M; Product Range:Lsx Series; Contact Current Dc Max:-; Contact Voltage Dc Max:240V Rohs Compliant: Yes |Honeywell LSXA4L-2C
MICRO SWITCH LSX Series Explosion-Proof Limit Switches (Non Plug-in), Side Rotary, 2NC 2NO DPDT Snap Action, 0.75 in - 14NPT conduit, Lever Included MICRO SWITCH LSX switches are for use either indoors or outdoors in hazardous atmospheres as they are a completely sealed, explosion-proof device. Mounting hole location and tracking is the same as the long established MICRO SWITCH ™ ML-E1 explosion-proof switch. An optional mounting plate provides the same tracking and mounting as the standard HDLS. The majority of HDLS operating heads and circuitry options are available on the LSX. Standard HDLS levers are used, but because of explosion-proof requirements, only nylon rollers or other non-sparking material can be selected. Plunger and cat whisker types listed in the LSX order guide are non-sparking materials. The MICRO SWITCH LSX withstands pressure of an internal explosion and cools the exploding gases below the kindling temperature of the explosive atmosphere. Flame paths are provided by the cover-housing threads and an extended plunger between the switch cavity and head.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSXA4L2C